Part Details for RA2450HA06 by Carlo Gavazzi Holding AG
Overview of RA2450HA06 by Carlo Gavazzi Holding AG
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RA2450HA06
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
05M4270
|
Newark | Ssr, Panel Mount, 230Vac, 280V, 50A, Contact Configuration:Spst-No, Load Current:50A, Operating Voltage Max:280Vac, Relay Mounting:Panel Mount, Relay Terminals:Screw, Switching Mode:Zero Crossing, Operating Voltage Min:24Vac Rohs Compliant: Yes |Carlo Gavazzi RA2450HA06 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 1 |
|
$72.2100 / $83.0000 | Buy Now |
DISTI #
1864-1150-ND
|
DigiKey | SSR RELAY SPST-NO 50A 24-280V Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
13 In Stock |
|
$68.7301 / $79.0000 | Buy Now |
DISTI #
225-RA2450HA06
|
Mouser Electronics | Solid State Relays - Industrial Mount SSR ZERO SW 240V 50A RoHS: Compliant | 11 |
|
$68.5900 / $78.8500 | Buy Now |
DISTI #
70014827
|
RS | Relay, Industrial, 50 A AC (RMS), 24 VAC (RMS), Antiparallel Thyristor, Screw | Carlo Gavazzi Inc. RA2450HA06 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 31 |
|
$63.2000 / $79.0000 | Buy Now |
|
Onlinecomponents.com | Solid State Relay - SPST NO - 50 A - 280 VAC - Panel - Screw - Zero Crossing RoHS: Compliant |
54 In Stock |
|
$63.2000 / $70.0300 | Buy Now |
DISTI #
68479689
|
Verical | RA2450HA06 Min Qty: 1 Package Multiple: 1 Date Code: 2302 | Americas - 52 |
|
$74.8288 / $87.8670 | Buy Now |
DISTI #
RA2450HA06
|
TME | Relay: solid state, Ucntrl: 90÷280VDC, 50A, 24÷280VAC, -20÷70°C Min Qty: 1 | 0 |
|
$75.7000 / $86.7500 | RFQ |
|
Master Electronics | Solid State Relay - SPST NO - 50 A - 280 VAC - Panel - Screw - Zero Crossing RoHS: Compliant |
54 In Stock |
|
$63.2000 / $70.0300 | Buy Now |
|
Neutron USA | Relay, Industrial, 50 A AC (RMS), 24 VAC (RMS), Antiparallel Thyristor, Screw | 50 |
|
$150.3400 | Buy Now |
Part Details for RA2450HA06
RA2450HA06 CAD Models
RA2450HA06 Part Data Attributes:
|
RA2450HA06
Carlo Gavazzi Holding AG
Buy Now
Datasheet
|
Compare Parts:
RA2450HA06
Carlo Gavazzi Holding AG
Solid State Relay
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CARLO GAVAZZI HOLDING AG | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.95.00 | |
Control Voltage | 90 V | |
Input Type | AC | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | TRIGGER OUTPUT SSR | |
Output Circuit Type | Back to Back SCR | |
Overall Height | 24 mm | |
Overall Length | 58 mm |