Part Details for R87T-A1A15MP by OMRON Corporation
Overview of R87T-A1A15MP by OMRON Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Electronic Manufacturing
Price & Stock for R87T-A1A15MP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
653-R87T-A1A15MP
|
Mouser Electronics | AC Fans TUBE AXIAL FAN RoHS: Compliant | 0 |
|
$84.1200 / $98.9900 | Order Now |
DISTI #
000000000002440500
|
Sager | AC Fans TUBE AXIAL FAN | 0 |
|
Buy Now |
Part Details for R87T-A1A15MP
R87T-A1A15MP CAD Models
R87T-A1A15MP Part Data Attributes:
|
R87T-A1A15MP
OMRON Corporation
Buy Now
Datasheet
|
Compare Parts:
R87T-A1A15MP
OMRON Corporation
FAN AC AXL 100V 120X120 MD SPEED
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | OMRON CORP | |
Reach Compliance Code | unknown | |
Airflow | 60.03 CFM | |
Approvals | CSA; UL | |
Bearing Type | BALL | |
Body Material | ALUMINUM | |
Construction | AXIAL | |
Height | 119.5 mm | |
Length | 119.5 mm | |
Noise | 36 dB | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Pressure | 3.742 mmH2O | |
Rated Current | 0.22 A | |
Rated Power | 16 W | |
Rated Voltage | 100 V | |
Speed | 2350 rpm | |
Thermal Support Device Type | AC FAN | |
Weight | 570 g | |
Width | 38 mm |