-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RTOS MPU with 2MB of On-chip RAM, LFBGA, /
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
40AH1229
|
Newark | Mpu, 32Bit, 400Mhz, -40 To 85Deg C Rohs Compliant: Yes |Renesas R7S721034VCBG#AC0 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$8.2500 / $13.0400 | Buy Now |
DISTI #
R7S721034VCBG#AC0-ND
|
DigiKey | IC MPU RZ/A1LC 400MHZ 176LFBGA Min Qty: 1 Lead time: 18 Weeks Container: Tray |
341 In Stock |
|
$7.2538 / $11.4500 | Buy Now |
DISTI #
R7S721034VCBG#AC0
|
Avnet Americas | Microprocessor, 1 Core, 32-bit, ARM Cortex-A9, 400 MHz, LFBGA, 176 Pins - Trays (Alt: R7S721034VCBG#AC0) RoHS: Compliant Min Qty: 319 Package Multiple: 319 Lead time: 18 Weeks, 0 Days Container: Tray | 0 |
|
$6.8580 / $7.8300 | Buy Now |
DISTI #
968-R7S721034VCBGAC0
|
Mouser Electronics | Microprocessors - MPU RZ/A1LC MCU 400MHz 2MB BGA176 Q2A MP RoHS: Compliant | 0 |
|
$7.2500 / $11.4500 | Order Now |
|
Future Electronics | RZ/A1LC Series 2 MB RAM 400 MHz 32-Bit SMT Microcontroller - LFBGA-176 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Tray | 0Tray |
|
$9.9000 / $10.3900 | Buy Now |
|
Renesas Electronics America | IC MPU RZ/A1LC 400MHZ 176LFBGA Min Qty: 1 Container: Tray | 341 |
|
$7.2538 / $11.4500 | Buy Now |
|
Quest Components | 39 |
|
$11.1278 / $13.5338 | Buy Now | |
DISTI #
R7S721034VCBG#AC0
|
Avnet Americas | Microprocessor, 1 Core, 32-bit, ARM Cortex-A9, 400 MHz, LFBGA, 176 Pins - Trays (Alt: R7S721034VCBG#AC0) RoHS: Compliant Min Qty: 319 Package Multiple: 319 Lead time: 18 Weeks, 0 Days Container: Tray | 0 |
|
$6.8580 / $7.8300 | Buy Now |
DISTI #
R7S721034VCBG#AC0
|
Avnet Silica | Microprocessor, 1 Core, 32-bit, ARM Cortex-A9, 400 MHz, LFBGA, 176 Pins (Alt: R7S721034VCBG#AC0) RoHS: Compliant Min Qty: 319 Package Multiple: 319 Lead time: 2 Weeks, 6 Days | Silica - 319 |
|
Buy Now | |
DISTI #
3261362
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$9.8164 / $14.1858 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
R7S721034VCBG#AC0
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
R7S721034VCBG#AC0
Renesas Electronics Corporation
RTOS MPU with 2MB of On-chip RAM, LFBGA, /
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | LFBGA | |
Package Description | BGA-176 | |
Pin Count | 176 | |
Manufacturer Package Code | PLBG0176KA | |
Reach Compliance Code | compliant | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | Renesas Electronics | |
Address Bus Width | 26 | |
Bit Size | 32 | |
Boundary Scan | YES | |
Clock Frequency-Max | 13.33 MHz | |
External Data Bus Width | 32 | |
Format | FLOATING POINT | |
Integrated Cache | YES | |
JESD-30 Code | S-PBGA-B176 | |
Length | 8 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 3 | |
Number of DMA Channels | 16 | |
Number of External Interrupts | 8 | |
Number of Serial I/Os | 13 | |
Number of Terminals | 176 | |
On Chip Data RAM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFBGA | |
Package Equivalence Code | BGA176,15X15,20 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, LOW PROFILE, FINE PITCH | |
RAM (words) | 3145728 | |
Seated Height-Max | 1.4 mm | |
Speed | 400 MHz | |
Supply Current-Max | 492 mA | |
Supply Voltage-Max | 1.26 V | |
Supply Voltage-Min | 1.1 V | |
Supply Voltage-Nom | 1.18 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Form | BALL | |
Terminal Pitch | 0.5 mm | |
Terminal Position | BOTTOM | |
Width | 8 mm | |
uPs/uCs/Peripheral ICs Type | MICROPROCESSOR, RISC |