-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RTOS MPU with 3MB of On-chip RAM, LQFP, /
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29AH1300
|
Newark | Mpu, 32Bit, 400Mhz, -40 To 85Deg C, Product Range:Rz Family, Rz/A Series, Rz/A1Lu Group Microprocessors, No. Of Cpu Cores:1Cores, Program Memory Size:-, Ic Case/Package:Lfqfp, No. Of Pins:208Pins, Supply Voltage Min:3V Rohs Compliant: Yes |Renesas R7S721031VCFP#AA0 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
R7S721031VCFP#AA0-ND
|
DigiKey | IC MPU RZ/A1LU 400MHZ 208LFQFP Min Qty: 1 Lead time: 18 Weeks Container: Tray |
120 In Stock |
|
$13.4734 / $19.5100 | Buy Now |
DISTI #
R7S721031VCFP#AA0
|
Avnet Americas | Microprocessor, 1 Core, 32-bit, ARM Cortex-A9, 400 MHz, LQFP, 208 Pins - Trays (Alt: R7S721031VCFP#AA0) RoHS: Not Compliant Min Qty: 120 Package Multiple: 24 Lead time: 18 Weeks, 0 Days Container: Tray | 0 |
|
$11.6840 / $13.3400 | Buy Now |
DISTI #
968-R7S721031VCFPAA0
|
Mouser Electronics | Microprocessors - MPU 32BIT MCU RZ/SH2A/CR RZ/A1 3MB 400MHZ RoHS: Compliant | 9 |
|
$13.4700 / $19.5000 | Buy Now |
|
Future Electronics | RZ/A1LU Series 3 MB RAM 400 MHz 32-Bit SMT Microcontroller - LQFP-208 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Tray | 0Tray |
|
$16.8600 / $17.7000 | Buy Now |
|
Renesas Electronics America | IC MPU RZ/A1LU 400MHZ 208LFQFP Min Qty: 1 Container: Tray | 120 |
|
$13.4734 / $19.5100 | Buy Now |
DISTI #
30615356
|
Verical | MCU 32-bit ARM Cortex A9 RISC ROMLess 3.3V 208-Pin LFQFP RoHS: Compliant Min Qty: 2 Package Multiple: 1 | Americas - 120 |
|
$17.3750 | Buy Now |
|
Quest Components | 80 |
|
$23.9840 / $29.9800 | Buy Now | |
DISTI #
R7S721031VCFP#AA0
|
Avnet Americas | Microprocessor, 1 Core, 32-bit, ARM Cortex-A9, 400 MHz, LQFP, 208 Pins - Trays (Alt: R7S721031VCFP#AA0) RoHS: Not Compliant Min Qty: 120 Package Multiple: 24 Lead time: 18 Weeks, 0 Days Container: Tray | 0 |
|
$11.6840 / $13.3400 | Buy Now |
|
Ameya Holding Limited | Min Qty: 1 | 24 |
|
$18.0586 / $24.0103 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
R7S721031VCFP#AA0
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
R7S721031VCFP#AA0
Renesas Electronics Corporation
RTOS MPU with 3MB of On-chip RAM, LQFP, /
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | LQFP | |
Package Description | LFQFP, | |
Pin Count | 208 | |
Manufacturer Package Code | PLQP0208KB | |
Reach Compliance Code | compliant | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | Renesas Electronics | |
Address Bus Width | 26 | |
Bit Size | 32 | |
Boundary Scan | YES | |
Clock Frequency-Max | 13.33 MHz | |
External Data Bus Width | 32 | |
Format | FLOATING POINT | |
Integrated Cache | YES | |
JESD-30 Code | S-PQFP-G208 | |
Length | 28 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 3 | |
Number of DMA Channels | 16 | |
Number of External Interrupts | 8 | |
Number of Serial I/Os | 13 | |
Number of Terminals | 208 | |
On Chip Data RAM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Equivalence Code | QFP208,1.2SQ,20 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
RAM (words) | 3145728 | |
Seated Height-Max | 1.7 mm | |
Speed | 400 MHz | |
Supply Current-Max | 492 mA | |
Supply Voltage-Max | 1.26 V | |
Supply Voltage-Min | 1.1 V | |
Supply Voltage-Nom | 1.18 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 28 mm | |
uPs/uCs/Peripheral ICs Type | MICROPROCESSOR, RISC |