-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
559-R7S721031VCBG#AC0-ND
|
DigiKey | IC MPU RZ/A1LU 400MHZ 233FBGA Min Qty: 1 Lead time: 18 Weeks Container: Tray |
119 In Stock |
|
$11.5000 / $13.7200 | Buy Now |
DISTI #
R7S721031VCBG#AC0
|
Avnet Americas | Microprocessor Arm Cortex-A9 RISC 400MHz 233-Ball BGA - Trays (Alt: R7S721031VCBG#AC0) RoHS: Compliant Min Qty: 119 Package Multiple: 119 Lead time: 18 Weeks, 0 Days Container: Tray | 0 |
|
$11.6840 / $13.3400 | Buy Now |
DISTI #
968-7S721031VCBG#AC0
|
Mouser Electronics | Microprocessors - MPU RZ/A1LU MCU 400MHZ 3MB BGA233 RoHS: Compliant | 119 |
|
$13.4000 / $19.9100 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 119 Package Multiple: 119 Container: Tray | 0Tray |
|
$12.2700 | Buy Now |
|
Renesas Electronics America | IC MPU RZ/A1LU 400MHZ 233FBGA Min Qty: 1 Container: Tray | 119 |
|
$11.5000 / $13.7200 | Buy Now |
DISTI #
71240835
|
Verical | MCU 32-bit ARM Cortex A9 RISC ROMLess 1.18V/3.3V 233-Pin FBGA Min Qty: 2 Package Multiple: 1 Date Code: 2335 | Americas - 119 |
|
$11.3250 / $18.8750 | Buy Now |
DISTI #
R7S721031VCBG#AC0
|
Avnet Americas | Microprocessor Arm Cortex-A9 RISC 400MHz 233-Ball BGA - Trays (Alt: R7S721031VCBG#AC0) RoHS: Compliant Min Qty: 119 Package Multiple: 119 Lead time: 18 Weeks, 0 Days Container: Tray | 0 |
|
$11.6840 / $13.3400 | Buy Now |
DISTI #
R7S721031VCBG#AC0
|
Avnet Asia | Microprocessor Arm Cortex-A9 RISC 400MHz 233-Ball BGA (Alt: R7S721031VCBG#AC0) RoHS: Compliant Min Qty: 119 Package Multiple: 119 Lead time: 18 Weeks, 0 Days | 0 |
|
RFQ | |
DISTI #
R7S721031VCBG#AC0
|
Avnet Silica | (Alt: R7S721031VCBG#AC0) RoHS: Compliant Min Qty: 119 Package Multiple: 119 Lead time: 2 Weeks, 6 Days | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
R7S721031VCBG#AC0
Renesas Electronics Corporation
Buy Now
|
Compare Parts:
R7S721031VCBG#AC0
Renesas Electronics Corporation
|
Samacsys Manufacturer | Renesas Electronics |