-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RTOS MPU with 3MB of On-chip RAM, LQFP, /
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68AK9861
|
Newark | Mpu, Lfqfp-176, -40 To 85Deg C Rohs Compliant: Yes |Renesas R7S721030VCFP#AA0 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 40 |
|
$12.1300 / $17.5600 | Buy Now |
DISTI #
R7S721030VCFP#AA0-ND
|
DigiKey | IC MPU RZ/A1LU 400MHZ 176LFQFP Min Qty: 1 Lead time: 18 Weeks Container: Tray |
111 In Stock |
|
$11.6574 / $16.8800 | Buy Now |
DISTI #
R7S721030VCFP#AA0
|
Avnet Americas | MPU RZ ARM Cortex A9 RISC 32-Bit 3.3V 176-Pin LFQFP Tray - Trays (Alt: R7S721030VCFP#AA0) RoHS: Compliant Min Qty: 160 Package Multiple: 40 Lead time: 18 Weeks, 0 Days Container: Tray | 0 |
|
$10.1092 / $11.5420 | Buy Now |
DISTI #
968-R7S721030VCFPAA0
|
Mouser Electronics | Microprocessors - MPU RZ/A1LU MCU 400MHz 3MB QFP176 Q2A enc MP RoHS: Compliant | 216 |
|
$10.6200 / $14.0600 | Buy Now |
|
Future Electronics | RZ/A Series 3 MB SRAM 400 MHz Surface Mount 32-Bit Microcontroller - QFP-176 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Tray | 0Tray |
|
$14.5900 / $15.3200 | Buy Now |
|
Renesas Electronics America | IC MPU RZ/A1LU 400MHZ 176LFQFP Min Qty: 1 Container: Tray | 111 |
|
$11.6574 / $16.8800 | Buy Now |
DISTI #
71241856
|
Verical | MCU 32-bit ARM Cortex A9 RISC ROMLess 3.3V 176-Pin LFQFP RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 2335 | Americas - 120 |
|
$9.8000 / $16.3750 | Buy Now |
|
Quest Components | 80 |
|
$24.7928 / $29.1680 | Buy Now | |
DISTI #
R7S721030VCFP#AA0
|
Avnet Americas | MPU RZ ARM Cortex A9 RISC 32-Bit 3.3V 176-Pin LFQFP Tray - Trays (Alt: R7S721030VCFP#AA0) RoHS: Compliant Min Qty: 160 Package Multiple: 40 Lead time: 18 Weeks, 0 Days Container: Tray | 0 |
|
$10.1092 / $11.5420 | Buy Now |
DISTI #
R7S721030VCFP#AA0
|
Avnet Silica | MPU RZ ARM Cortex A9 RISC 32-Bit 3.3V 176-Pin LFQFP Tray (Alt: R7S721030VCFP#AA0) RoHS: Compliant Min Qty: 40 Package Multiple: 40 Lead time: 2 Weeks, 6 Days | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
R7S721030VCFP#AA0
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
R7S721030VCFP#AA0
Renesas Electronics Corporation
RTOS MPU with 3MB of On-chip RAM, LQFP, /
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | LQFP | |
Package Description | QFP-176 | |
Pin Count | 176 | |
Manufacturer Package Code | PLQP0176KB | |
Reach Compliance Code | compliant | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | Renesas Electronics | |
Address Bus Width | 26 | |
Bit Size | 32 | |
Boundary Scan | YES | |
Clock Frequency-Max | 13.33 MHz | |
External Data Bus Width | 32 | |
Format | FLOATING POINT | |
Integrated Cache | YES | |
JESD-30 Code | S-PQFP-G176 | |
Length | 24 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 3 | |
Number of DMA Channels | 16 | |
Number of External Interrupts | 8 | |
Number of Serial I/Os | 13 | |
Number of Terminals | 176 | |
On Chip Data RAM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Equivalence Code | QFP176,1.0SQ,20 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
RAM (words) | 3145728 | |
Seated Height-Max | 1.7 mm | |
Speed | 400 MHz | |
Supply Current-Max | 492 mA | |
Supply Voltage-Max | 1.26 V | |
Supply Voltage-Min | 1.1 V | |
Supply Voltage-Nom | 1.18 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 24 mm | |
uPs/uCs/Peripheral ICs Type | MICROPROCESSOR, RISC |