-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RTOS MPU with 3MB of On-chip RAM, LFBGA, /
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68AK9860
|
Newark | Mpu, Lfbga-176, -40 To 85Deg C Rohs Compliant: Yes |Renesas R7S721030VCBG#AC0 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 319 |
|
$13.0000 / $17.6100 | Buy Now |
DISTI #
R7S721030VCBG#AC0-ND
|
DigiKey | IC MPU RZ/A1LU 400MHZ 176LFBGA Min Qty: 1 Lead time: 18 Weeks Container: Tray |
638 In Stock |
|
$11.6900 / $16.9300 | Buy Now |
DISTI #
R7S721030VCBG#AC0
|
Avnet Americas | RZ/A1LU 400MHZ 3MB BGA176 Q2A ENC MP - Trays (Alt: R7S721030VCBG#AC0) RoHS: Not Compliant Min Qty: 319 Package Multiple: 319 Lead time: 18 Weeks, 0 Days Container: Tray | 0 |
|
$10.1219 / $11.5565 | Buy Now |
DISTI #
968-R7S721030VCBGAC0
|
Mouser Electronics | Microprocessors - MPU RZ/A1LU 400MHz 3MB BGA176 Q2A enc MP RoHS: Compliant | 319 |
|
$11.6700 / $16.0700 | Buy Now |
|
Future Electronics | RZ/A Series 3 MB RAM 400 MHz Surface Mount 32-Bit Microcontroller - BGA-176 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Bulk | 0Bulk |
|
$14.6300 / $15.3600 | Buy Now |
|
Renesas Electronics America | IC MPU RZ/A1LU 400MHZ 176LFBGA Min Qty: 1 Container: Tray | 638 |
|
$11.6900 / $16.9300 | Buy Now |
DISTI #
72487508
|
Verical | MCU 32-bit ARM Cortex A9 RISC ROMLess 3.3V 176-Pin LFBGA RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 2338 | Americas - 319 |
|
$9.3875 / $16.3750 | Buy Now |
|
Quest Components | 24 |
|
$23.4360 / $26.0400 | Buy Now | |
DISTI #
R7S721030VCBG#AC0
|
Avnet Americas | RZ/A1LU 400MHZ 3MB BGA176 Q2A ENC MP - Trays (Alt: R7S721030VCBG#AC0) RoHS: Not Compliant Min Qty: 319 Package Multiple: 319 Lead time: 18 Weeks, 0 Days Container: Tray | 0 |
|
$10.1219 / $11.5565 | Buy Now |
DISTI #
R7S721030VCBG#AC0
|
Avnet Silica | RZ/A1LU 400MHZ 3MB BGA176 Q2A ENC MP (Alt: R7S721030VCBG#AC0) RoHS: Compliant Min Qty: 319 Package Multiple: 319 Lead time: 2 Weeks, 6 Days | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
R7S721030VCBG#AC0
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
R7S721030VCBG#AC0
Renesas Electronics Corporation
RTOS MPU with 3MB of On-chip RAM, LFBGA, /
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | LFBGA | |
Package Description | BGA-176 | |
Pin Count | 176 | |
Manufacturer Package Code | PLBG0176KA | |
Reach Compliance Code | compliant | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | Renesas Electronics | |
Address Bus Width | 26 | |
Bit Size | 32 | |
Boundary Scan | YES | |
Clock Frequency-Max | 13.33 MHz | |
External Data Bus Width | 32 | |
Format | FLOATING POINT | |
Integrated Cache | YES | |
JESD-30 Code | S-PBGA-B176 | |
Length | 8 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 3 | |
Number of DMA Channels | 16 | |
Number of External Interrupts | 8 | |
Number of Serial I/Os | 13 | |
Number of Terminals | 176 | |
On Chip Data RAM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFBGA | |
Package Equivalence Code | BGA176,15X15,20 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, LOW PROFILE, FINE PITCH | |
RAM (words) | 3145728 | |
Seated Height-Max | 1.4 mm | |
Speed | 400 MHz | |
Supply Current-Max | 492 mA | |
Supply Voltage-Max | 1.26 V | |
Supply Voltage-Min | 1.1 V | |
Supply Voltage-Nom | 1.18 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | BALL | |
Terminal Pitch | 0.5 mm | |
Terminal Position | BOTTOM | |
Width | 8 mm | |
uPs/uCs/Peripheral ICs Type | MICROPROCESSOR, RISC |