-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
SYNERGY MCU PLATFORM 256K
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
R7FS128783A01CFM#A
|
Avnet Americas | MCU 32-Bit S128 ARM Cortex M0+ RISC 256KB Flash 1.8V/2.5V/3.3V/5V 64-Pin LQFP Tray - Trays (Alt: R7FS128783A01CFM#A) RoHS: Compliant Min Qty: 82 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Tray | 450 Partner Stock |
|
$7.7470 / $8.8450 | Buy Now |
DISTI #
R7FS128783A01CFM#A
|
Avnet Americas | MCU 32-Bit S128 ARM Cortex M0+ RISC 256KB Flash 1.8V/2.5V/3.3V/5V 64-Pin LQFP Tray - Trays (Alt: R7FS128783A01CFM#A) RoHS: Compliant Min Qty: 82 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Tray | 450 Partner Stock |
|
$7.7470 / $8.8450 | Buy Now |
DISTI #
R7FS128783A01CFM#A
|
Avnet Americas | MCU 32-Bit S128 ARM Cortex M0+ RISC 256KB Flash 1.8V/2.5V/3.3V/5V 64-Pin LQFP Tray - Trays (Alt: R7FS128783A01CFM#A) RoHS: Compliant Min Qty: 82 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Tray | 450 Partner Stock |
|
$7.7470 / $8.8450 | Buy Now |
|
Flip Electronics | Stock, ship today | 450 |
|
$6.1000 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
R7FS128783A01CFM#AA0
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
R7FS128783A01CFM#AA0
Renesas Electronics Corporation
SYNERGY MCU PLATFORM 256K
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 2 Days | |
Date Of Intro | 2017-03-03 | |
Samacsys Manufacturer | Renesas Electronics | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 32 | |
Boundary Scan | NO | |
CPU Family | CORTEX-M0 | |
Clock Frequency-Max | 20 MHz | |
DAC Channels | YES | |
DMA Channels | NO | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | S-PQFP-G64 | |
Length | 10 mm | |
Low Power Mode | YES | |
Number of External Interrupts | 8 | |
Number of I/O Lines | 53 | |
Number of Serial I/Os | 4 | |
Number of Terminals | 64 | |
Number of Timers | 10 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Equivalence Code | QFP64,.47SQ,20 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
RAM (bytes) | 24576 | |
ROM (words) | 262144 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1.7 mm | |
Speed | 32 MHz | |
Supply Current-Max | 22.1 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 3.3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 10 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
This table gives cross-reference parts and alternative options found for R7FS128783A01CFM#AA0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of R7FS128783A01CFM#AA0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
R7FS128783A01CFM#AA1 | 32 MHz Arm® Cortex®-M0+ CPU, LQFP, /Tray | Renesas Electronics Corporation | R7FS128783A01CFM#AA0 vs R7FS128783A01CFM#AA1 |