-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
32 MHz Arm® Cortex®-M0+ CPU, LQFP, /
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68AK9836
|
Newark | Mcu, 32Bit, 32Mhz, Lqfp-32 Rohs Compliant: Yes |Renesas R7FS128783A01CFJ#AA1 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 250 |
|
$4.0300 / $6.1500 | Buy Now |
DISTI #
R7FS128783A01CFJ#AA1-ND
|
DigiKey | IC MCU 32BIT 256KB FLASH 32LQFP Min Qty: 1 Lead time: 12 Weeks Container: Tray |
638 In Stock |
|
$2.7403 / $5.4600 | Buy Now |
DISTI #
968-S128783A01CFJAA1
|
Mouser Electronics | ARM Microcontrollers - MCU SYNERGY MCU PLATFORM S128 256K 32LQFP RoHS: Compliant | 2426 |
|
$2.7400 / $5.4600 | Buy Now |
|
Renesas Electronics America | IC MCU 32BIT 256KB FLASH 32LQFP Min Qty: 1 Container: Tray | 638 |
|
$2.7403 / $5.4600 | Buy Now |
DISTI #
R7FS128783A01CFJ#A
|
Avnet Americas | 32-Bit ARM-Based Cortex-M0+ Microcontroller 256 Kbyte Flash 24 Kbyte SRAM 32-Pin LQFP Tray - Trays (Alt: R7FS128783A01CFJ#A) RoHS: Compliant Min Qty: 750 Package Multiple: 250 Lead time: 12 Weeks, 0 Days Container: Tray | 0 |
|
$2.5908 / $2.9580 | Buy Now |
DISTI #
R7FS128783A01CFJ#A
|
Avnet Americas | 32-Bit ARM-Based Cortex-M0+ Microcontroller 256 Kbyte Flash 24 Kbyte SRAM 32-Pin LQFP Tray - Trays (Alt: R7FS128783A01CFJ#A) RoHS: Compliant Min Qty: 750 Package Multiple: 250 Lead time: 12 Weeks, 0 Days Container: Tray | 0 |
|
$2.5908 / $2.9580 | Buy Now |
DISTI #
R7FS128783A01CFJ#AA1
|
Avnet Silica | 32-Bit ARM-Based Cortex-M0+ Microcontroller 256 Kbyte Flash 24 Kbyte SRAM 32-Pin LQFP Tray (Alt: R7FS128783A01CFJ#AA1) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 14 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
4147319
|
element14 Asia-Pacific | MCU, 32BIT, 32MHZ, LQFP-32 RoHS: Compliant Min Qty: 1 Container: Each | 250 |
|
$2.8993 / $5.4880 | Buy Now |
DISTI #
4147319
|
Farnell | MCU, 32BIT, 32MHZ, LQFP-32 RoHS: Compliant Min Qty: 1 Lead time: 13 Weeks, 1 Days Container: Each | 250 |
|
$2.8893 / $6.0675 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
R7FS128783A01CFJ#AA1
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
R7FS128783A01CFJ#AA1
Renesas Electronics Corporation
32 MHz Arm® Cortex®-M0+ CPU, LQFP, /
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | LQFP | |
Package Description | LQFP, | |
Pin Count | 32 | |
Manufacturer Package Code | PLQP0032GB | |
Reach Compliance Code | compliant | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Renesas Electronics | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 32 | |
Boundary Scan | NO | |
CPU Family | CORTEX-M0 | |
Clock Frequency-Max | 20 MHz | |
DAC Channels | YES | |
DMA Channels | NO | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | S-PQFP-G32 | |
Length | 7 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 3 | |
Number of External Interrupts | 8 | |
Number of I/O Lines | 24 | |
Number of Serial I/Os | 4 | |
Number of Terminals | 32 | |
Number of Timers | 7 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LQFP | |
Package Equivalence Code | QFP32,.35SQ,32 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE | |
RAM (bytes) | 24576 | |
ROM (words) | 262144 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1.7 mm | |
Speed | 32 MHz | |
Supply Current-Max | 22.1 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 3.3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | QUAD | |
Width | 7 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |