Part Details for R7FS128782A01CLM#AC1 by Renesas Electronics Corporation
Overview of R7FS128782A01CLM#AC1 by Renesas Electronics Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for R7FS128782A01CLM#AC1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
R7FS128782A01CLM#AC1-ND
|
DigiKey | IC MCU 32BIT 256KB FLASH 36LGA Min Qty: 1 Lead time: 12 Weeks Container: Tray | Temporarily Out of Stock |
|
$2.9150 / $5.8100 | Buy Now |
DISTI #
R7FS128782A01CLM#A
|
Avnet Americas | 32-Bit ARM-Based Cortex-M0+ Microcontroller 256 Kbyte Flash 24 Kbyte SRAM 36-Pin LGA Tray - Trays (Alt: R7FS128782A01CLM#A) RoHS: Compliant Min Qty: 490 Package Multiple: 490 Lead time: 12 Weeks, 0 Days Container: Tray | 0 |
|
$2.7559 / $3.1465 | Buy Now |
DISTI #
968-S128782A01CLMAC1
|
Mouser Electronics | ARM Microcontrollers - MCU SYNERGY MCU PLATFORM S128 256K 36LGA RoHS: Compliant | 0 |
|
$2.8900 / $5.8100 | Order Now |
DISTI #
R7FS128782A01CLM#A
|
Avnet Americas | 32-Bit ARM-Based Cortex-M0+ Microcontroller 256 Kbyte Flash 24 Kbyte SRAM 36-Pin LGA Tray - Trays (Alt: R7FS128782A01CLM#A) RoHS: Compliant Min Qty: 490 Package Multiple: 490 Lead time: 12 Weeks, 0 Days Container: Tray | 0 |
|
$2.7559 / $3.1465 | Buy Now |
DISTI #
R7FS128782A01CLM#A
|
Avnet Americas | 32-Bit ARM-Based Cortex-M0+ Microcontroller 256 Kbyte Flash 24 Kbyte SRAM 36-Pin LGA Tray - Trays (Alt: R7FS128782A01CLM#A) RoHS: Compliant Min Qty: 490 Package Multiple: 490 Lead time: 12 Weeks, 0 Days Container: Tray | 0 |
|
$2.7559 / $3.1465 | Buy Now |
DISTI #
R7FS128782A01CLM#AC1
|
Avnet Asia | 32-Bit ARM-Based Cortex-M0+ Microcontroller 256 Kbyte Flash 24 Kbyte SRAM 36-Pin LGA Tray (Alt: R7FS128782A01CLM#AC1) RoHS: Compliant Min Qty: 490 Package Multiple: 490 Lead time: 12 Weeks, 0 Days | 0 |
|
RFQ | |
DISTI #
R7FS128782A01CLM#AC1
|
Avnet Silica | 32-Bit ARM-Based Cortex-M0+ Microcontroller 256 Kbyte Flash 24 Kbyte SRAM 36-Pin LGA Tray (Alt: R7FS128782A01CLM#AC1) RoHS: Compliant Min Qty: 490 Package Multiple: 490 Lead time: 14 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for R7FS128782A01CLM#AC1
R7FS128782A01CLM#AC1 CAD Models
R7FS128782A01CLM#AC1 Part Data Attributes:
|
R7FS128782A01CLM#AC1
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
R7FS128782A01CLM#AC1
Renesas Electronics Corporation
32 MHz Arm® Cortex®-M0+ CPU, LGA, /Tray
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | LGA | |
Package Description | VFLGA, | |
Pin Count | 36 | |
Manufacturer Package Code | PWLG0036KA | |
Reach Compliance Code | compliant | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Renesas Electronics | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 32 | |
Boundary Scan | NO | |
CPU Family | CORTEX-M0 | |
Clock Frequency-Max | 20 MHz | |
DAC Channels | YES | |
DMA Channels | NO | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | S-XBGA-N36 | |
Length | 4 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 3 | |
Number of External Interrupts | 8 | |
Number of I/O Lines | 28 | |
Number of Serial I/Os | 4 | |
Number of Terminals | 36 | |
Number of Timers | 8 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | UNSPECIFIED | |
Package Code | VFLGA | |
Package Equivalence Code | LGA36,6X6,20 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | |
RAM (bytes) | 24576 | |
ROM (words) | 262144 | |
ROM Programmability | FLASH | |
Seated Height-Max | 0.76 mm | |
Speed | 32 MHz | |
Supply Current-Max | 22.1 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 3.3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | BOTTOM | |
Width | 4 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |