-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Low Power, High Function Microcontrollers for General Purpose Applications, LFQFP, /Tray/Embossed tape
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68AK9543
|
Newark | Mcu, 16Bit, 32Mhz, Lfqfp-48 Rohs Compliant: Yes |Renesas R5F100GJAFB#30 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 225 |
|
$2.1300 / $3.4000 | Buy Now |
DISTI #
R5F100GJAFB#30-ND
|
DigiKey | IC MCU 16BIT 256KB FLASH 48LFQFP Min Qty: 1 Lead time: 12 Weeks Container: Tray |
147 In Stock |
|
$1.5772 / $3.2700 | Buy Now |
DISTI #
968-R5F100GJAFB#30
|
Mouser Electronics | 16-bit Microcontrollers - MCU 16BIT MCU RL78/G13 256K 48LFQFP -40/+85C RoHS: Compliant | 1771 |
|
$1.5700 / $3.2600 | Buy Now |
|
Future Electronics | 16BIT MCU RL78/G13 256+8/20 48LQFP RoHS: Compliant pbFree: Yes Min Qty: 750 Package Multiple: 250 Container: Tray | 0Tray |
|
$1.8000 | Buy Now |
|
Renesas Electronics America | IC MCU 16BIT 256KB FLASH 48LFQFP Min Qty: 1 Container: Tray | 147 |
|
$1.5772 / $3.2700 | Buy Now |
DISTI #
69065236
|
Verical | MCU 16-bit RoHS: Compliant Min Qty: 8 Package Multiple: 1 Date Code: 2317 | Americas - 250 |
|
$1.8750 / $3.9125 | Buy Now |
DISTI #
R5F100GJAFB#30
|
Avnet Silica | MCU 16-Bit RL78/G13 RL78 CISC 256KB Flash 1.6V to 5.5V 48-Pin LFQFP Tray (Alt: R5F100GJAFB#30) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 2 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
C1S620202210296
|
Chip1Stop | 16-BIT GENERAL MCU RL78/G13 256K 48LFQFP -40 to 85°C RoHS: Compliant pbFree: Yes Container: Tray | 250 |
|
$1.5000 / $3.1300 | Buy Now |
DISTI #
4146958
|
element14 Asia-Pacific | MCU, 16BIT, 32MHZ, LFQFP-48 RoHS: Compliant Min Qty: 1 Container: Each | 225 |
|
$1.7895 / $3.5569 | Buy Now |
DISTI #
4146958
|
Farnell | MCU, 16BIT, 32MHZ, LFQFP-48 RoHS: Compliant Min Qty: 1 Lead time: 13 Weeks, 1 Days Container: Each | 225 |
|
$1.7744 / $3.7863 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
R5F100GJAFB#30
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
R5F100GJAFB#30
Renesas Electronics Corporation
Low Power, High Function Microcontrollers for General Purpose Applications, LFQFP, /Tray/Embossed tape
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | LFQFP | |
Package Description | , | |
Pin Count | 48 | |
Manufacturer Package Code | PLQP0048KB | |
Reach Compliance Code | compliant | |
HTS Code | 8542.31.00.01 | |
Samacsys Manufacturer | Renesas Electronics | |
Moisture Sensitivity Level | 3 | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, CISC |