-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Low Power, High Function Microcontrollers for General Purpose Applications, LQFP, /
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
559-R5F100GJAFB#10-ND
|
DigiKey | IC MCU 16BIT 256KB FLASH 48LFQFP Min Qty: 1 Lead time: 12 Weeks Container: Tray |
1900 In Stock |
|
$1.5772 / $3.2700 | Buy Now |
DISTI #
R5F100GJAFB#10
|
Avnet Americas | Microcontroller 16-Bit RL78 CISC 256KB Flash 48-Pin LQFP - Trays (Alt: R5F100GJAFB#10) RoHS: Not Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 12 Weeks, 0 Days Container: Tray | 0 |
|
$1.8288 / $2.0880 | Buy Now |
DISTI #
968-R5F100GJAFB#10
|
Mouser Electronics | 16-bit Microcontrollers - MCU 16BIT MCU RL78/G13 256K 48LFQFP -40/+85C RoHS: Compliant | 0 |
|
$1.5700 / $1.6300 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Container: Tray | 0Tray |
|
$1.8000 | Buy Now |
|
Renesas Electronics America | IC MCU 16BIT 256KB FLASH 48LFQFP Min Qty: 1 Container: Tray | 1900 |
|
$1.5772 / $3.2700 | Buy Now |
DISTI #
69062907
|
Verical | MCU 16-bit RL78 CISC 256KB Flash 1.8V/2.5V/3.3V/5V 48-Pin LFQFP Min Qty: 17 Package Multiple: 1 Date Code: 2321 | Americas - 1980 |
|
$1.4250 / $1.8625 | Buy Now |
DISTI #
R5F100GJAFB#10
|
Avnet Americas | Microcontroller 16-Bit RL78 CISC 256KB Flash 48-Pin LQFP - Trays (Alt: R5F100GJAFB#10) RoHS: Not Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 12 Weeks, 0 Days Container: Tray | 0 |
|
$1.8288 / $2.0880 | Buy Now |
DISTI #
R5F100GJAFB#10
|
Avnet Americas | Microcontroller 16-Bit RL78 CISC 256KB Flash 48-Pin LQFP - Trays (Alt: R5F100GJAFB#10) RoHS: Not Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 12 Weeks, 0 Days Container: Tray | 0 |
|
$1.8288 / $2.0880 | Buy Now |
DISTI #
R5F100GJAFB#10
|
Avnet Silica | Microcontroller 16-Bit RL78 CISC 256KB Flash 48-Pin LQFP (Alt: R5F100GJAFB#10) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 2 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
C1S620202210287
|
Chip1Stop | 16-BIT GENERAL MCU RL78/G13 256K 48LFQFP -40 to 85°C RoHS: Compliant pbFree: No Container: Tray | 1980 |
|
$1.1400 / $1.8400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
R5F100GJAFB#10
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
R5F100GJAFB#10
Renesas Electronics Corporation
Low Power, High Function Microcontrollers for General Purpose Applications, LQFP, /
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | LQFP | |
Pin Count | 48 | |
Manufacturer Package Code | PLQP0048KB | |
Reach Compliance Code | unknown | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Renesas Electronics | |
Moisture Sensitivity Level | 3 | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, CISC |