Part Details for R586I227050T0K by KEMET Corporation
Overview of R586I227050T0K by KEMET Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for R586I227050T0K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61AK3488
|
Newark | Suppression Cap, 0.027Uf, Class X1, 600V, Dielectric Type:Metallized Pp, Capacitor Case/Package:Radial Box - 2 Pin, Capacitance:0.027Μf, Capacitance Tolerance:± 10%, Suppression Class:X1, Capacitor Mounting:Through Hole Rohs Compliant: Yes |Kemet R586I227050T0K Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 700 |
|
$0.3420 | Buy Now |
DISTI #
399-R586I227050T0K-ND
|
DigiKey | CAP FILM 600VAC(X1) 0.027 UF 10% Min Qty: 1 Lead time: 21 Weeks Container: Bag |
700 In Stock |
|
$0.3813 / $1.1100 | Buy Now |
DISTI #
80-R586I227050T0K
|
Mouser Electronics | Film Capacitors 600VAC 0.027 uF 110C 2Pin THB Grade IIIB LS=15mm AEC-Q200 RoHS: Compliant | 2095 |
|
$0.3730 / $1.1200 | Buy Now |
DISTI #
R586I227050T0K
|
TME | Capacitor: polypropylene, X1, 0.027uF, 18x7.5x13.5mm, THT, ±10% Min Qty: 700 | 0 |
|
$0.4020 | RFQ |
DISTI #
4076290
|
element14 Asia-Pacific | SUPPRESSION CAP, 0.027UF, CLASS X1, 600V RoHS: Compliant Min Qty: 10 Container: Each | 1380 |
|
$0.4176 / $0.8870 | Buy Now |
DISTI #
4076290
|
Farnell | SUPPRESSION CAP, 0.027UF, CLASS X1, 600V RoHS: Compliant Min Qty: 10 Lead time: 23 Weeks, 1 Days Container: Each | 1380 |
|
$0.3782 / $0.9053 | Buy Now |