Part Details for R573412420 by Radiall
Overview of R573412420 by Radiall
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Environmental Monitoring
Industrial Automation
Audio and Video Systems
Agriculture Technology
Medical Imaging
Entertainment and Gaming
Price & Stock for R573412420
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2201-R573412420-ND
|
DigiKey | IC RF SWITCH SP4T 18GHZ Min Qty: 1 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1,033.4000 | Buy Now |
DISTI #
R573412420
|
Avnet Americas | SP4T Ramses SMA 18GHz Normally open Indicators 12Vdc TTL Diodes Pins Terminals - Bulk (Alt: R573412420) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$880.7820 / $1,427.6700 | Buy Now |
DISTI #
501-R573412420
|
Mouser Electronics | Coaxial Switches SP4T Ramses SMA 18GHz Normally open Indicators 12Vdc TTL Diodes Pins Terminals RoHS: Compliant | 0 |
|
$1,033.4000 | Order Now |
DISTI #
R573412420
|
Avnet Americas | SP4T Ramses SMA 18GHz Normally open Indicators 12Vdc TTL Diodes Pins Terminals - Bulk (Alt: R573412420) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$880.7820 / $1,427.6700 | Buy Now |
DISTI #
R573412420
|
Richardson RFPD | RF COAXIAL SWITCH RoHS: Not Compliant Min Qty: 1 | 0 |
|
$847.2400 / $1,029.0800 | Buy Now |
Part Details for R573412420
R573412420 CAD Models
R573412420 Part Data Attributes:
|
R573412420
Radiall
Buy Now
Datasheet
|
Compare Parts:
R573412420
Radiall
RF Coaxial Relay, SP4T, Momentary, 0.25A (Coil), 12VDC (Coil), 3000mW (Coil), 18000MHz, DC Input, DC Output, Panel Mount
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | RADIALL S A | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Factory Lead Time | 8 Weeks | |
Relay Type | RF COAXIAL RELAY |