Part Details for R573.412.400 by Radiall
Overview of R573.412.400 by Radiall
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for R573.412.400
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
R573412400
|
Avnet Americas | RF Switch SP4T 0MHz to 18GHz 60dB - Bulk (Alt: R573412400) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$733.3200 / $1,188.6840 | Buy Now |
DISTI #
R573412400
|
Avnet Americas | RF Switch SP4T 0MHz to 18GHz 60dB - Bulk (Alt: R573412400) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$733.3200 / $1,188.6840 | Buy Now |
Part Details for R573.412.400
R573.412.400 CAD Models
R573.412.400 Part Data Attributes:
|
R573.412.400
Radiall
Buy Now
Datasheet
|
Compare Parts:
R573.412.400
Radiall
RF Coaxial Relay, SP4T, Momentary, 0.25A (Coil), 12VDC (Coil), 3000mW (Coil), 18000MHz, DC Input, DC Output, Panel Mount
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | RADIALL S A | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Factory Lead Time | 4 Weeks | |
Body Breadth | 44.5 mm | |
Body Height | 46.5 mm | |
Body Length or Diameter | 44.5 mm | |
Characteristic Impedance | 50 Ω | |
Coil Current(DC)-Max | 0.25 A | |
Coil Power | 3000 mW | |
Coil Resistance | 48 Ω | |
Coil Voltage(DC)-Max | 12 V | |
Coil/Input Supply Type | DC | |
Contact/Output Supply Type | DC | |
Insertion Loss-Max | 0.5 dB | |
Isolation-Max | 60 dB | |
Mounting Feature | PANEL MOUNT | |
Operating Frequency-Max | 18000 MHz | |
Operating Frequency-Min | ||
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Physical Dimension | 44.5mm X 44.5mm X 46.5mm | |
Relay Action | MOMENTARY | |
Relay Function | SP4T | |
Relay Type | RF COAXIAL RELAY | |
Sealing | SPLASH PROOF | |
Surface Mount | NO | |
Switching Time | 15 ms | |
Termination Type | SOLDER/CONNECTOR | |
VSWR | 1.5 |