Part Details for R5009ANJTL by ROHM Semiconductor
Overview of R5009ANJTL by ROHM Semiconductor
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for R5009ANJTL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
R5009ANJTL-ND
|
DigiKey | MOSFET N-CH 500V 9A LPTS Lead time: 28 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
Buy Now | |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$1.3400 | Buy Now |
DISTI #
36525513
|
Verical | Trans MOSFET N-CH Si 500V 9A 3-Pin(2+Tab) LPTS T/R Min Qty: 44 Package Multiple: 1 Date Code: 1201 | Americas - 100 |
|
$1.6218 / $1.7453 | Buy Now |
DISTI #
43706183
|
Verical | Trans MOSFET N-CH Si 500V 9A 3-Pin(2+Tab) LPTS T/R Min Qty: 33 Package Multiple: 1 Date Code: 1225 | Americas - 100 |
|
$0.9650 / $0.9725 | Buy Now |
|
Quest Components | 80 |
|
$2.0560 / $3.0840 | Buy Now | |
DISTI #
C1S625901169227
|
Chip1Stop | Trans MOSFET N-CH Si 500V 9A 3-Pin(2+Tab) LPTS T/R RoHS: Compliant pbFree: Yes Container: Cut Tape | 100 |
|
$0.7720 / $0.8340 | Buy Now |
|
CoreStaff Co Ltd | RoHS(Ship within 1day) - D/C 2012 Date Code: 2012 | 100 |
|
$1.0280 / $1.5620 | Buy Now |
Part Details for R5009ANJTL
R5009ANJTL CAD Models
R5009ANJTL Part Data Attributes:
|
R5009ANJTL
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
R5009ANJTL
ROHM Semiconductor
Power Field-Effect Transistor, 9A I(D), 500V, 0.72ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, LPTS, 3 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | SMALL OUTLINE, R-PSSO-G2 | |
Pin Count | 3 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Avalanche Energy Rating (Eas) | 5.4 mJ | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 500 V | |
Drain Current-Max (ID) | 9 A | |
Drain-source On Resistance-Max | 0.72 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-30 Code | R-PSSO-G2 | |
JESD-609 Code | e2 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 50 W | |
Pulsed Drain Current-Max (IDM) | 36 A | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | Tin/Copper (Sn/Cu) | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for R5009ANJTL
This table gives cross-reference parts and alternative options found for R5009ANJTL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of R5009ANJTL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FQP9N50C | Power MOSFET, N-Channel, QFET®, 500 V, 9 A, 800 mΩ, TO-220, 1000-TUBE | onsemi | R5009ANJTL vs FQP9N50C |
AP09N50P-HF | TRANSISTOR 9 A, 500 V, 0.75 ohm, N-CHANNEL, Si, POWER, MOSFET, TO-220AB, HALOGEN FREE AND ROHS COMPLIANT, TO-220, 3 PIN, FET General Purpose Power | Advanced Power Electronics Corp | R5009ANJTL vs AP09N50P-HF |
R5009ANX | Power Field-Effect Transistor, 9A I(D), 500V, 0.72ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB, TO-220FM, 3 PIN | ROHM Semiconductor | R5009ANJTL vs R5009ANX |
FQP9N50C_NL | Power Field-Effect Transistor, 9A I(D), 500V, 0.8ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB, LEAD FREE, TO-220, 3 PIN | Fairchild Semiconductor Corporation | R5009ANJTL vs FQP9N50C_NL |
KF9N50P | Power Field-Effect Transistor, 9A I(D), 500V, 0.75ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB, TO-220AB, 3 PIN | KEC | R5009ANJTL vs KF9N50P |
FQI9N50C | Power Field-Effect Transistor, 9A I(D), 500V, 0.8ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, I2PAK-3 | Fairchild Semiconductor Corporation | R5009ANJTL vs FQI9N50C |
FQP9N50J69Z | Power Field-Effect Transistor, 9A I(D), 500V, 0.73ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220, 3 PIN | Fairchild Semiconductor Corporation | R5009ANJTL vs FQP9N50J69Z |