-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Film Capacitor, Polypropylene, 560V, 20% +Tol, 20% -Tol, 0.047uF, Through Hole Mount, 7120, RADIAL LEADED
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69AH2077
|
Newark | Suppression Cap, 0.047Uf, X2, 275V Rohs Compliant: Yes |Kemet R46KI24700001M Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Bulk | 1910 |
|
$0.1650 / $0.3820 | Buy Now |
DISTI #
399-19289-ND
|
DigiKey | CAP FILM 0.047UF 20% 560VDC RAD Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
1750 In Stock |
|
$0.1271 / $0.5300 | Buy Now |
DISTI #
R46KI24700001M
|
Avnet Americas | Safety Capacitor, 0.047 uF, 275 VAC, ± 20%, X2, Metallized PP, Radial Box - 2 Pin, Through Hole - Bulk (Alt: R46KI24700001M) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 26 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1348 / $0.1528 | Buy Now |
DISTI #
80-R46KI24700001M
|
Mouser Electronics | Safety Capacitors 275vac 0.047uF 20% RoHS: Compliant | 0 |
|
$0.1370 / $0.4200 | Order Now |
|
Onlinecomponents.com |
12 Partner Stock |
|
$0.1446 / $0.2159 | Buy Now | |
DISTI #
R46KI24700001M
|
Avnet Americas | Safety Capacitor, 0.047 uF, 275 VAC, ± 20%, X2, Metallized PP, Radial Box - 2 Pin, Through Hole - Bulk (Alt: R46KI24700001M) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 26 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1348 / $0.1528 | Buy Now |
DISTI #
MKPX2-47NR15
|
TME | Capacitor: polypropylene, X2, R46, 47nF, 18x5x11mm, THT, ±20%, 15mm Min Qty: 5 | 0 |
|
$0.0900 / $0.3410 | RFQ |
DISTI #
R46KI24700001M
|
Avnet Americas | Safety Capacitor, 0.047 uF, 275 VAC, ± 20%, X2, Metallized PP, Radial Box - 2 Pin, Through Hole - Bulk (Alt: R46KI24700001M) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 26 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1348 / $0.1528 | Buy Now |
DISTI #
KEMET R46KI24700001M
|
PEI Genesis | Film Capacitor | 0 |
|
Buy Now | |
DISTI #
KFO11287
|
Rutronik | FF 47nF 275Vac 20% X2 P15 MKP RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Container: Bulk |
Stock DE - 10000 Stock HK - 0 Stock US - 0 Stock SG - 0 |
|
$0.0878 / $0.0985 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
R46KI24700001M
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
R46KI24700001M
KEMET Corporation
Film Capacitor, Polypropylene, 560V, 20% +Tol, 20% -Tol, 0.047uF, Through Hole Mount, 7120, RADIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Factory Lead Time | 26 Weeks | |
Samacsys Manufacturer | KEMET | |
Additional Feature | SAFETY CLASS X2 | |
Capacitance | 0.047 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 11 mm | |
JESD-609 Code | e3 | |
Length | 18 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 110 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 20% | |
Rated (AC) Voltage (URac) | 275 V | |
Rated (DC) Voltage (URdc) | 560 V | |
Reference Standard | CQC; CUL; ENEC; UL | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 15 mm | |
Terminal Shape | WIRE | |
Width | 5 mm |