Part Details for R417203110 by Radiall
Overview of R417203110 by Radiall
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for R417203110
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2201-R417203110-ND
|
DigiKey | ATTENUATOR: TNC 3DB 3GHZ 50W 50O Min Qty: 1 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$833.4300 | Buy Now |
DISTI #
R417203110
|
Avnet Americas | Fixed Coaxial Attenuators 3GHz 3dB - Bulk (Alt: R417203110) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$542.3460 / $1,024.3620 | Buy Now |
DISTI #
501-R417203110
|
Mouser Electronics | Attenuators - Interconnects ATTENUATOR: TNC 3DB 3GHZ 50W 50ohms RoHS: Compliant | 0 |
|
$795.0700 / $833.3000 | Order Now |
DISTI #
R417203110
|
Avnet Americas | Fixed Coaxial Attenuators 3GHz 3dB - Bulk (Alt: R417203110) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$542.3460 / $1,024.3620 | Buy Now |
DISTI #
R417203110
|
Richardson RFPD | ATTENUATOR - FIXED COAXIAL RoHS: Compliant Min Qty: 1 | 0 |
|
RFQ |
Part Details for R417203110
R417203110 CAD Models
R417203110 Part Data Attributes:
|
R417203110
Radiall
Buy Now
Datasheet
|
Compare Parts:
R417203110
Radiall
Fixed Attenuator, 0MHz Min, 3000MHz Max
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RADIALL S A | |
Reach Compliance Code | unknown | |
Additional Feature | TNC-F; TNC-M, I/P POWER-MAX(PEAK)=5000W | |
Attenuation-Nom | 3 dB | |
Characteristic Impedance | 50 Ω | |
Construction | COAXIAL | |
Input Power-Max (CW) | 46.99 dBm | |
JESD-609 Code | e4 | |
Operating Frequency-Max | 3000 MHz | |
Operating Frequency-Min | ||
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
RF/Microwave Device Type | FIXED ATTENUATOR | |
Terminal Finish | Gold (Au) - with Nickel (Ni) barrier | |
VSWR-Max | 1.35 |