Part Details for R405005000 by Radiall
Overview of R405005000 by Radiall
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for R405005000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2201-R405005000-ND
|
DigiKey | FEEDTHROUGH TERMINATION: BNC 1GH Min Qty: 1 Lead time: 13 Weeks Container: Box |
32 In Stock |
|
$62.7508 / $77.8700 | Buy Now |
DISTI #
R405005000
|
Avnet Americas | FEEDTHROUGH TERMINATION: BNC 1GHZ 2W 50ohms - Bulk (Alt: R405005000) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Bulk | 4 |
|
$40.8772 | Buy Now |
DISTI #
501-R405005000
|
Mouser Electronics | RF Adapters - In Series FEEDTHROUGH TERMINATION: BNC 1GHZ 2W 50ohms RoHS: Compliant | 14 |
|
$62.4000 / $77.4300 | Buy Now |
DISTI #
R405005000
|
Avnet Americas | FEEDTHROUGH TERMINATION: BNC 1GHZ 2W 50ohms - Bulk (Alt: R405005000) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Bulk | 4 |
|
$40.8772 | Buy Now |
DISTI #
R405005000
|
Avnet Americas | FEEDTHROUGH TERMINATION: BNC 1GHZ 2W 50ohms - Bulk (Alt: R405005000) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Bulk | 4 |
|
$40.8772 | Buy Now |
Part Details for R405005000
R405005000 CAD Models
R405005000 Part Data Attributes
|
R405005000
Radiall
Buy Now
Datasheet
|
Compare Parts:
R405005000
Radiall
RF/Microwave Termination, 0MHz Min, 1000MHz Max, 50ohm,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RADIALL S A | |
Reach Compliance Code | compliant | |
Factory Lead Time | 13 Weeks | |
Additional Feature | BNC | |
Characteristic Impedance | 50 Ω | |
Construction | COAXIAL | |
Input Power-Max (CW) | 33.01 dBm | |
Operating Frequency-Max | 1000 MHz | |
Operating Frequency-Min | ||
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
RF/Microwave Device Type | RF/MICROWAVE TERMINATION | |
VSWR-Max | 1.35 |