-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
M3 Threaded Circular Brass Spacer, ?4.75mm O/D, 14mm body length, Nickel finish
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
56K2946
|
Newark | Spacer, Outer Diameter:4.76Mm, Inner Diameter:2.5Mm, Overall Length:14Mm, Product Range:R30 Series, Body Diameter:4.75Mm, Body Length:14Mm, External Width:4.76Mm, Spacing Height:14Mm, Standoff Material:Brass, Thread Length:14Mm Rohs Compliant: Yes |Harwin R30-5001402 Min Qty: 9600 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.4180 | Buy Now |
DISTI #
29AK6832
|
Newark | Spacer, Round, M3, Brass, 14Mm Rohs Compliant: Yes |Harwin R30-5001402 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3520 / $0.6800 | Buy Now |
DISTI #
952-1522-ND
|
DigiKey | ROUND STANDOFF M3X0.5 BRASS 14MM Min Qty: 1 Lead time: 9 Weeks Container: Bulk |
8632 In Stock |
|
$0.3088 / $0.6100 | Buy Now |
DISTI #
855-R30-5001402
|
Mouser Electronics | Standoffs & Spacers M3 x 14mm CIRCULAR BRASS 4.75mm O/D RoHS: Compliant | 7844 |
|
$0.3080 / $0.5300 | Buy Now |
DISTI #
R30-5001402
|
Avnet Abacus | M3 Threaded Circular Brass Spacer, �4.75mm O/D, 14mm body length, Nickel finish (Alt: R30-5001402) RoHS: Compliant Min Qty: 9600 Package Multiple: 800 Lead time: 7 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
R30-5001402
Harwin
Buy Now
Datasheet
|
Compare Parts:
R30-5001402
Harwin
M3 Threaded Circular Brass Spacer, ?4.75mm O/D, 14mm body length, Nickel finish
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARWIN PLC | |
Reach Compliance Code | not_compliant | |
Samacsys Manufacturer | Harwin |