Part Details for R2E250-RA50-09 by ebm-papst
Overview of R2E250-RA50-09 by ebm-papst
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Smart Cities
Energy and Power Systems
Electronic Manufacturing
Renewable Energy
Price & Stock for R2E250-RA50-09
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
08X6122
|
Newark | Centrifugal Fan, 230Vac, 4 Wire Leaded, Blower Type:Motorized Impeller, Supply Voltage:230Vac, Voltage Type:Ac, Fan Frame Size:250Mm, External Depth:99Mm, Air Flow - Cfm:-, Air Flow - M3/Min:-, Noise Rating:-, Power Rating:210W Rohs Compliant: Yes |Ebm-Papst R2E250-RA50-09 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 31 |
|
$393.4300 | Buy Now |
DISTI #
381-2659-ND
|
DigiKey | FAN IMP MTRZD 250X99MM 230VAC Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
5 In Stock |
|
$333.6860 / $361.7100 | Buy Now |
DISTI #
R2E250-RA50-09
|
Avnet Americas | AC Centrifugal Fan 230V 2500RPM Clockwise Rotation Ball Bearing Radical Backward-Curved Single-Intake - Bulk (Alt: R2E250-RA50-09) Min Qty: 10 Package Multiple: 1 Lead time: 19 Weeks, 0 Days Container: Bulk | 0 |
|
$238.7200 / $388.0001 | Buy Now |
DISTI #
08X6122
|
Avnet Americas | AC Centrifugal Fan 230V 2500RPM Clockwise Rotation Ball Bearing Radical Backward-Curved Single-Intake - Bulk (Alt: 08X6122) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks, 3 Days Container: Bulk | 31 Partner Stock |
|
$393.4300 | Buy Now |
DISTI #
5912-R2E250-RA50-09
|
Mouser Electronics | Blowers & Centrifugal Fans AC Centrifugal Fan, RadiCal Series RoHS: Compliant | 8 |
|
$333.6700 / $361.6700 | Buy Now |
DISTI #
70317654
|
RS | AC Impeller, 230V, 50Hz, 250x99mm, 839cfm, 77dBA, 210W, 2500rpm, R2E250 Series | ebm-papst R2E250-RA50-09 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 29 |
|
$378.3000 | Buy Now |
|
Onlinecomponents.com | Fan Blower - R2E Series - IP44 - Motorized Impeller - 230 V - AC - 250 mm - 99 mm. |
7 In Stock |
|
$325.5100 / $354.5700 | Buy Now |
DISTI #
R2E250-RA50-09
|
Avnet Americas | AC Centrifugal Fan 230V 2500RPM Clockwise Rotation Ball Bearing Radical Backward-Curved Single-Intake - Bulk (Alt: R2E250-RA50-09) Min Qty: 10 Package Multiple: 1 Lead time: 19 Weeks, 0 Days Container: Bulk | 0 |
|
$238.7200 / $388.0001 | Buy Now |
DISTI #
08X6122
|
Avnet Americas | AC Centrifugal Fan 230V 2500RPM Clockwise Rotation Ball Bearing Radical Backward-Curved Single-Intake - Bulk (Alt: 08X6122) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks, 3 Days Container: Bulk | 31 Partner Stock |
|
$393.4300 | Buy Now |
DISTI #
000000000005709711
|
Sager | Blowers & Centrifugal Fans AC Backward-Curved Motorized Impeller, RadiCal Series Min Qty: 1 | 0 |
|
$304.8700 / $370.8800 | Buy Now |
Part Details for R2E250-RA50-09
R2E250-RA50-09 CAD Models
R2E250-RA50-09 Part Data Attributes:
|
R2E250-RA50-09
ebm-papst
Buy Now
Datasheet
|
Compare Parts:
R2E250-RA50-09
ebm-papst
FAN IMP MTRZD 250X99MM 230VAC
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EBM-PAPST MULFINGEN GMBH & CO KG | |
Reach Compliance Code | compliant | |
Additional Feature | APPROVAL: EAC; EN | |
Airflow | 532.66 CFM | |
Approvals | CE | |
Bearing Type | BALL | |
Body Material | GLASS FILLED POLYAMIDE6 | |
Construction | CENTRIFUGAL | |
Diameter | 250 mm | |
Height | 101 mm | |
Operating Temperature-Max | 50 °C | |
Operating Temperature-Min | -25 °C | |
Rated Current | 0.93 A | |
Rated Power | 210 W | |
Rated Voltage | 230 V | |
Speed | 2500 rpm | |
Thermal Support Device Type | AC FAN | |
Weight | 2100 g |