Part Details for R2E250-AW50-05 by ebm-papst
Overview of R2E250-AW50-05 by ebm-papst
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for R2E250-AW50-05
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
79R8352
|
Newark | Ac Backward-Curved Motorized Impeller |Ebm-Papst R2E250-AW50-05 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$348.7400 / $382.2700 | Buy Now |
DISTI #
381-3532-ND
|
DigiKey | MOTORIZED IMPELLER Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
4 In Stock |
|
$316.1000 / $343.1900 | Buy Now |
DISTI #
2266-R2E250-AW50-05-ND
|
DigiKey | MOTORIZED IMPELLER Min Qty: 1 Lead time: 11 Weeks Container: Bulk MARKETPLACE PRODUCT |
1 In Stock |
|
$315.8800 | Buy Now |
DISTI #
R2E250-AW50-05
|
Avnet Americas | AC Motorized Impeller Ball Bearing 230V 0.81A 185W 50Hz 2650RPM Flange Mount - Bulk (Alt: R2E250-AW50-05) RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$211.5840 / $343.9232 | Buy Now |
DISTI #
5912-R2E250-AW50-05
|
Mouser Electronics | Blowers & Centrifugal Fans AC Backward-Curved Motorized Impeller, 250mm, 230VAC RoHS: Compliant | 6 |
|
$316.0900 / $323.7200 | Buy Now |
DISTI #
70105306
|
RS | Centrifugal Blower 250 x 141 Dmm, 1780m3/h, 230 Vac, R2E250 Series | ebm-papst R2E250-AW50-05 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$335.3300 | RFQ |
|
Onlinecomponents.com | AC Motorized Impeller Centrifugal Ball Bearing 230V RoHS: Compliant |
1 Partner Stock 2 Factory Stock |
|
$288.4100 / $309.7800 | Buy Now |
DISTI #
000000000003159814
|
Sager | Blowers & Centrifugal Fans AC Backward-Curved Motorized Impeller, 250mm, 230VAC Min Qty: 1 | 0 |
|
$284.8000 / $349.3000 | Buy Now |
|
Master Electronics | AC Motorized Impeller Centrifugal Ball Bearing 230V RoHS: Compliant |
1 Partner Stock 2 Factory Stock |
|
$288.4100 / $309.7800 | Buy Now |
|
Neutron USA | Blowers AC BACKWARD-CURVED MOTORIZED IMPELLER | 11 |
|
$602.2000 | Buy Now |
Part Details for R2E250-AW50-05
R2E250-AW50-05 CAD Models
R2E250-AW50-05 Part Data Attributes:
|
R2E250-AW50-05
ebm-papst
Buy Now
Datasheet
|
Compare Parts:
R2E250-AW50-05
ebm-papst
Fan/Blower,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | EBM-PAPST MULFINGEN GMBH & CO KG | |
Reach Compliance Code | compliant | |
Factory Lead Time | 16 Weeks | |
Approvals | CCC; EN | |
Bearing Type | BALL | |
Body Material | ALUMINIUM | |
Construction | RADIAL | |
Diameter | 250 mm | |
Height | 143 mm | |
Operating Temperature-Max | 50 °C | |
Operating Temperature-Min | -25 °C | |
Rated Current | 0.81 A | |
Rated Power | 185 W | |
Rated Voltage | 230 V | |
Speed | 2650 rpm | |
Thermal Support Device Type | AC FAN | |
Weight | 3100 g |