Part Details for R2E190-AO50-16 by ebm-papst
Overview of R2E190-AO50-16 by ebm-papst
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Agriculture Technology
Automotive
Price & Stock for R2E190-AO50-16
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
381-2402-ND
|
DigiKey | FAN IMP MTRZD 190X63MM 115VAC Min Qty: 10 Lead time: 16 Weeks Container: Box | Limited Supply - Call |
|
$82.7530 | Buy Now |
Part Details for R2E190-AO50-16
R2E190-AO50-16 CAD Models
R2E190-AO50-16 Part Data Attributes:
|
R2E190-AO50-16
ebm-papst
Buy Now
Datasheet
|
Compare Parts:
R2E190-AO50-16
ebm-papst
AC Fan,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EBM-PAPST MULFINGEN GMBH & CO KG | |
Reach Compliance Code | compliant | |
Airflow | 365 CFM | |
Bearing Type | BALL | |
Body Material | POLYAMIDE6 | |
Construction | CENTRIFUGAL | |
Diameter | 190 mm | |
Height | 62.7 mm | |
Noise | 64 dB | |
Operating Temperature-Max | 55 °C | |
Rated Power | 75 W | |
Rated Voltage | 115 V | |
Speed | 2700 rpm | |
Thermal Support Device Type | AC FAN |