Part Details for R172H1-051-D0760 by NMB Technologies Corporation
Overview of R172H1-051-D0760 by NMB Technologies Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for R172H1-051-D0760
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32AK4072
|
Newark | Dc Fan, 172Mm, 473Cfm, 48V, 6500Rpm, Supply Voltage Vdc:48V, Fan Frame Type:Circular, Fan Frame Size:172Mm, External Depth:51Mm, Bearing Type:Ball Bearing, Air Flow - Cfm:473Cfm, Noise Rating:73Db, Power Rating:101W, Ip Rating:- |Nmb Technologies R172H1-051-D0760 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 6 |
|
$141.5200 | Buy Now |
DISTI #
12-R172H1-051-D0760-ND
|
DigiKey | FAN AXIAL 172.7X50.8MM 48VDC Min Qty: 1 Lead time: 32 Weeks Container: Bulk |
9 In Stock |
|
$149.0258 / $175.6000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 10 | 0 |
|
$139.4900 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$139.9900 / $260.6300 | Buy Now | |
DISTI #
000000000006355016
|
Sager | DC Fans DC Axial Fan, 172x51mm Round, 48VDC, 473CFM, 2.1A, 101W, Non-Potted, Tach/PWM Min Qty: 1 | 10 |
|
$150.5000 / $187.5100 | Buy Now |
|
Neutron USA | DC Fan, 172x51mm, 48VDC 2.1A, 473CFM, 101W, 73dBA, Non-Potted, Tach/PWM, 4wire | 15 |
|
$438.3000 | Buy Now |