Part Details for R16148-1A-2-B50K by SR Components Inc
Overview of R16148-1A-2-B50K by SR Components Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for R16148-1A-2-B50K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
R16148-1A-2-B50K
|
TME | Potentiometer: shaft, single turn, 50kΩ, 125mW, ±20%, THT, 6mm, mono Min Qty: 2 | 2451 |
|
$0.1810 / $0.4300 | Buy Now |