Part Details for R161.185.000W by Radiall
Overview of R161.185.000W by Radiall
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for R161.185.000W
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
R161185000W
|
Avnet Americas | Conn Type N PL 0Hz to 11GHz 50Ohm Crimp RA Cable Mount Gold Over Nickel - Bulk (Alt: R161185000W) RoHS: Compliant Min Qty: 25 Package Multiple: 1 Lead time: 17 Weeks, 0 Days Container: Bulk | 0 |
|
$30.1420 / $52.3440 | Buy Now |
|
Quest Components | CONNECTOR, TYPE N, PL 0HZ - 11GHZ, 50OHM, CRIMP RA, CABLE MOUNT, GOLD OVER NICKEL | 40 |
|
$40.9931 / $48.2272 | Buy Now |
DISTI #
R161185000W
|
Avnet Americas | Conn Type N PL 0Hz to 11GHz 50Ohm Crimp RA Cable Mount Gold Over Nickel - Bulk (Alt: R161185000W) RoHS: Compliant Min Qty: 25 Package Multiple: 1 Lead time: 17 Weeks, 0 Days Container: Bulk | 0 |
|
$30.1420 / $52.3440 | Buy Now |