Part Details for R142A334161 by Radiall
Overview of R142A334161 by Radiall
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for R142A334161
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
R142A334161
|
Avnet Americas | JACK ST BULKHEAD CRIMP 6/75+93 C100 - Bulk (Alt: R142A334161) RoHS: Not Compliant Min Qty: 1200 Package Multiple: 100 Container: Bulk | 0 |
|
RFQ | |
DISTI #
501-R142A334161
|
Mouser Electronics | RF Connectors / Coaxial Connectors MMCX(M) ST PL CR 6/75+93 C100 RoHS: Compliant | 0 |
|
$1.3500 / $1.5000 | Order Now |
DISTI #
R142A334161
|
Avnet Americas | JACK ST BULKHEAD CRIMP 6/75+93 C100 - Bulk (Alt: R142A334161) RoHS: Not Compliant Min Qty: 1200 Package Multiple: 100 Container: Bulk | 0 |
|
RFQ | |
DISTI #
R142A334161
|
Richardson RFPD | RF COAXIAL CABLE MOUNT CONNECTOR RoHS: Compliant Min Qty: 1 | 0 |
|
RFQ |
Part Details for R142A334161
R142A334161 CAD Models
R142A334161 Part Data Attributes:
|
R142A334161
Radiall
Buy Now
Datasheet
|
Compare Parts:
R142A334161
Radiall
RF BNC Connector, Female, Panel Mount, Cable Mount, Crimp Terminal, Receptacle
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | RADIALL S A | |
Reach Compliance Code | unknown | |
Additional Feature | APPLICABLE CABLES: RG 59, RG 62; CAPTIVE CENTER CONTACT; INSERTION LOSS MAX AT 1 GHZ | |
Body/Shell Style | RECEPTACLE | |
Characteristic Impedance | 75 Ω | |
Connector Type | RF BNC CONNECTOR | |
Contact Finish Mating | GOLD | |
Contact Finish Termination | GOLD | |
Contact Gender | FEMALE | |
Coupling Type | BAYONET | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Loss | 0.2 dB | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mounting Style | STRAIGHT | |
Mounting Type | CABLE AND PANEL | |
Operating Frequency-Max | 1.5 GHz | |
Option | GENERAL PURPOSE | |
Panel Mount | YES | |
Termination Type | CRIMP | |
VSWR | 1.3 |