Part Details for R142.334.161W by Radiall
Overview of R142.334.161W by Radiall
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for R142.334.161W
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
R142334161W
|
Avnet Americas | Conn BNC F 0Hz to 1.5GHz 75Ohm Crimp ST Panel Mount Gold Over Nickel - Bulk (Alt: R142334161W) RoHS: Compliant Min Qty: 50 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
$29.2040 / $41.3280 | Buy Now |
DISTI #
R142334161W
|
Avnet Americas | Conn BNC F 0Hz to 1.5GHz 75Ohm Crimp ST Panel Mount Gold Over Nickel - Bulk (Alt: R142334161W) RoHS: Compliant Min Qty: 50 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
$29.2040 / $41.3280 | Buy Now |