Part Details for R13-112B8W-02-BG-0A by SPC Multicomp
Overview of R13-112B8W-02-BG-0A by SPC Multicomp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for R13-112B8W-02-BG-0A
R13-112B8W-02-BG-0A CAD Models
R13-112B8W-02-BG-0A Part Data Attributes:
|
R13-112B8W-02-BG-0A
SPC Multicomp
Buy Now
Datasheet
|
Compare Parts:
R13-112B8W-02-BG-0A
SPC Multicomp
Rocker Switch, SPST, On-off, 20A, 12VDC, Quick Connect Terminal, Rocker Actuator, Panel Mount
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | SPC TECHNOLOGY/ MULTICOMP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Actuator Color | GREEN | |
Actuator Type | ROCKER | |
Body Height | 15.7988 mm | |
Contact (AC) Max Rating R Load | 20A@250VAC | |
Contact Current(AC)-Max | 20 A | |
Contact Current(DC)-Max | 20 A | |
Contact (DC) Max Rating R Load | 20A@12VDC | |
Contact Function | ON-OFF | |
Contact Resistance | 0.1 mΩ | |
Contact Voltage(AC)-Max | 250 V | |
Contact Voltage(DC)-Max | 12 V | |
Electrical Life | 10000 Cycle(s) | |
Insulation Resistance | 100000000 Ω | |
Mounting Feature | PANEL MOUNT | |
Surface Mount | NO | |
Switch Function | SPST | |
Switch Type | ROCKER SWITCH | |
Terminal Length | 0.335 inch | |
Termination Type | QUICK CONNECT |
Alternate Parts for R13-112B8W-02-BG-0A
This table gives cross-reference parts and alternative options found for R13-112B8W-02-BG-0A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of R13-112B8W-02-BG-0A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
R13-112B9-02-BBG-0A | Rocker Switch, SPST, On-off, 20A, 12VDC, Quick Connect Terminal, Rocker Actuator, Panel Mount | SPC Multicomp | R13-112B8W-02-BG-0A vs R13-112B9-02-BBG-0A |
R13-244A-02-BB-3A | Rocker Switch, SPST, On-off, 20A, 12VDC, Quick Connect Terminal, Rocker Actuator, Panel Mount | SPC Multicomp | R13-112B8W-02-BG-0A vs R13-244A-02-BB-3A |
R13-112A5-02-WW-3A | Rocker Switch, SPST, On-off, 20A, 12VDC, Quick Connect Terminal, Rocker Actuator, Panel Mount | SPC Multicomp | R13-112B8W-02-BG-0A vs R13-112A5-02-WW-3A |
R13-112B8W-02-BR-0A | Rocker Switch, SPST, On-off, 20A, 12VDC, Quick Connect Terminal, Rocker Actuator, Panel Mount | SPC Multicomp | R13-112B8W-02-BG-0A vs R13-112B8W-02-BR-0A |
R13-244B-02-BR-0A | Rocker Switch, SPST, On-off, 20A, 12VDC, Quick Connect Terminal, Rocker Actuator, Panel Mount | SPC Multicomp | R13-112B8W-02-BG-0A vs R13-244B-02-BR-0A |
R13-112B9-02-BBR-0A | Rocker Switch, SPST, On-off, 20A, 12VDC, Quick Connect Terminal, Rocker Actuator, Panel Mount | SPC Multicomp | R13-112B8W-02-BG-0A vs R13-112B9-02-BBR-0A |
R13-112A-02-BB-0A | Rocker Switch, SPST, On-off, 20A, 12VDC, Quick Connect Terminal, Rocker Actuator, Panel Mount | SPC Multicomp | R13-112B8W-02-BG-0A vs R13-112A-02-BB-0A |
R13-244A5-02-WW-3A | Rocker Switch, SPST, On-off, 20A, 12VDC, Quick Connect Terminal, Rocker Actuator, Panel Mount | SPC Multicomp | R13-112B8W-02-BG-0A vs R13-244A5-02-WW-3A |
R13-244B-02-BG-0A | Rocker Switch, SPST, On-off, 20A, 12VDC, Quick Connect Terminal, Rocker Actuator, Panel Mount | SPC Multicomp | R13-112B8W-02-BG-0A vs R13-244B-02-BG-0A |
R13-112B-02-BG-0A | Rocker Switch, SPST, On-off, 20A, 12VDC, Quick Connect Terminal, Rocker Actuator, Panel Mount | SPC Multicomp | R13-112B8W-02-BG-0A vs R13-112B-02-BG-0A |