Part Details for R1287Z009F-E2-F by Ricoh Electronic Devices Co Ltd
Overview of R1287Z009F-E2-F by Ricoh Electronic Devices Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for R1287Z009F-E2-F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | R1287Z009 - PWM/ VFM, Dual-channel Step-up/ Inverting DC/DC Converter with Synchronous Rectifier RoHS: Compliant Status: Active Min Qty: 1 | 68000 |
|
$1.1400 / $1.3400 | Buy Now |
Part Details for R1287Z009F-E2-F
R1287Z009F-E2-F CAD Models
R1287Z009F-E2-F Part Data Attributes:
|
R1287Z009F-E2-F
Ricoh Electronic Devices Co Ltd
Buy Now
Datasheet
|
Compare Parts:
R1287Z009F-E2-F
Ricoh Electronic Devices Co Ltd
Switching Regulator/Controller,
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | RICOH ELECTRONIC DEVICES CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | SWITCHING REGULATOR | |
JESD-609 Code | e1 | |
Moisture Sensitivity Level | 1 | |
Peak Reflow Temperature (Cel) | 260 | |
Terminal Finish | TIN SILVER COPPER | |
Time@Peak Reflow Temperature-Max (s) | 10 |