Part Details for R125414000 by Radiall
Overview of R125414000 by Radiall
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for R125414000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
14J7869
|
Newark | Rf/Coaxial Connector, Sma Coaxial, Straight Flanged Jack, 50 Ohm, Beryllium Copper Rohs Compliant: Yes |Radiall R125414000 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 123 |
|
$12.3700 / $18.9400 | Buy Now |
DISTI #
R125414000
|
Avnet Americas | Conn SMA RCP 0Hz to 24.5GHz 50Ohm ST Panel Mount Gold Over Nickel - Bulk (Alt: R125414000) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Container: Bulk | 0 |
|
RFQ | |
DISTI #
501-R125414000
|
Mouser Electronics | RF Connectors / Coaxial Connectors SMA ADJ SQ FLNG JACK RECEP W/CYLIND CON RoHS: Compliant | 37 |
|
$16.9300 / $23.6300 | Buy Now |
DISTI #
R125414000
|
Avnet Americas | Conn SMA RCP 0Hz to 24.5GHz 50Ohm ST Panel Mount Gold Over Nickel - Bulk (Alt: R125414000) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Container: Bulk | 0 |
|
RFQ | |
DISTI #
R125414000
|
Richardson RFPD | RF COAXIAL PANEL MOUNT CONNECTOR RoHS: Compliant Min Qty: 1 | 2 |
|
RFQ | |
DISTI #
4194779
|
element14 Asia-Pacific | RF COAXIAL, SMA, STRAIGHT JACK, 50OHM RoHS: Compliant Min Qty: 1 Container: Each | 123 |
|
$18.5434 / $20.4744 | Buy Now |
DISTI #
4194779
|
Farnell | RF COAXIAL, SMA, STRAIGHT JACK, 50OHM RoHS: Compliant Min Qty: 1 Lead time: 10 Weeks, 4 Days Container: Each | 123 |
|
$13.4844 / $21.6299 | Buy Now |
Part Details for R125414000
R125414000 CAD Models
R125414000 Part Data Attributes:
|
R125414000
Radiall
Buy Now
Datasheet
|
Compare Parts:
R125414000
Radiall
RF SMA Connector, Female, Panel Mount, Receptacle
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RADIALL S A | |
Reach Compliance Code | not_compliant | |
Samacsys Manufacturer | Radiall | |
Additional Feature | CAPTIVE CENTRE CONTACT | |
Body Depth | 0.314 inch | |
Body/Shell Style | RECEPTACLE | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF SMA CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Gold (Au) | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Style | COAX | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Loss | 0.296 dB | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mounting Style | STRAIGHT | |
Number of Ports | 1 | |
Operating Frequency-Max | 18 GHz | |
Option | GENERAL PURPOSE | |
Panel Mount | YES | |
Total Number of Contacts | 1 | |
VSWR | 1.16 |