Part Details for R1210N271C-TR-FE by Nisshinbo Micro Devices
Overview of R1210N271C-TR-FE by Nisshinbo Micro Devices
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for R1210N271C-TR-FE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
R1210N271C-TR-FE-ND
|
DigiKey | IC REG BOOST 400MA SOT23-5 Min Qty: 3000 Lead time: 12 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.5430 / $0.5939 | Buy Now |
DISTI #
848-R1210N271C-TR-FE
|
Mouser Electronics | Switching Voltage Regulators 8V Input PWM Step-up DCDC Converter RoHS: Compliant | 0 |
|
$0.5420 / $0.5930 | Order Now |
|
Onlinecomponents.com | 0 |
|
$0.5210 / $1.0920 | Buy Now |
Part Details for R1210N271C-TR-FE
R1210N271C-TR-FE CAD Models
R1210N271C-TR-FE Part Data Attributes:
|
R1210N271C-TR-FE
Nisshinbo Micro Devices
Buy Now
Datasheet
|
Compare Parts:
R1210N271C-TR-FE
Nisshinbo Micro Devices
Switching Regulator,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | NISSHINBO MICRO DEVICES INC | |
Reach Compliance Code | unknown | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 8 V | |
Input Voltage-Min | 0.9 V | |
Input Voltage-Nom | 6.5 V | |
JESD-30 Code | R-PDSO-G5 | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage-Max | 2.7675 V | |
Output Voltage-Min | 2.6325 V | |
Output Voltage-Nom | 2.7 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Supply Current-Max (Isup) | 0.06 mA | |
Surface Mount | YES | |
Switcher Configuration | BOOST | |
Switching Frequency-Max | 120 kHz | |
Technology | CMOS | |
Terminal Form | GULL WING | |
Terminal Position | DUAL |