-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Switching Regulator,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83X9338
|
Newark | Dc/Dc Converter, 5V, 0.5A, Power Supply Applications:-, No. Of Outputs:1 Output, Output Power Max:2.5W, Output Current Max:500Ma, Product Range:R-78W-0.5 Series, Dc/Dc Converter Mounting:Through Hole, Input Voltage Dc Min:6.5V Rohs Compliant: Yes |Recom Power R-78W5.0-0.5 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 788 |
|
$8.4300 / $9.9400 | Buy Now |
DISTI #
945-2202-ND
|
DigiKey | DC/DC CONVERTER 5V Min Qty: 1 Lead time: 19 Weeks Container: Bulk |
581 In Stock |
|
$7.8265 / $9.5800 | Buy Now |
DISTI #
919-R-78W5.0-0.5
|
Mouser Electronics | Non-Isolated DC/DC Converters 6.5-32Vin 5V 0.5A SIP WIRED RoHS: Compliant | 0 |
|
$7.7800 / $9.5800 | Order Now |
DISTI #
70551305
|
RS | Recom Switching Regulator, 6.5 - 32V Input, 5V Output, 0.5A | RECOM Power Inc. R-78W5.0-0.5 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 0 Days Container: Bulk | 11 |
|
$8.6200 / $9.5800 | Buy Now |
|
Future Electronics | 0.5A DC/DC-CONVERTER 'INNOLINE' W SIP3 REG RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Bulk | 3Bulk |
|
$7.6000 / $7.9800 | Buy Now |
|
Onlinecomponents.com | DC-DC Switching Regulator - 6.5 to 32VDC Input - 5VDC@0.5A Output - LM78xx Pin Compatable /Wire Leads RoHS: Compliant |
61 In Stock |
|
$7.5600 / $8.3300 | Buy Now |
DISTI #
R-78W5.0-0.5
|
TME | Converter: DC/DC, 2.5W, Uin: 6.5÷32V, Uout: 5VDC, Iout: 0.5A, SIP3 Min Qty: 1 | 0 |
|
$8.2500 / $9.6400 | RFQ |
DISTI #
ICDCDC3938
|
Rutronik | SwitchReg 6.5-32V to 5.0V 0.5A wired RoHS: Compliant Min Qty: 25 Package Multiple: 25 Container: Box |
Stock DE - 25 Stock HK - 0 Stock US - 25 Stock SG - 0 |
|
$7.4900 / $8.1800 | Buy Now |
DISTI #
000000000006045780
|
Sager | Non-Isolated DC/DC Converters 6.5-32Vin 5V 0.5A SIP WIRED Min Qty: 1 | 533 |
|
$7.4500 / $7.9700 | Buy Now |
DISTI #
SMC-R-78W5.0-0.5
|
Sensible Micro Corporation | Cnv Dc/Dc Converter 5V RoHS: Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days Container: Carton | 199 |
|
$6.0240 / $6.4822 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
R-78W5.0-0.5
RECOM Power Inc
Buy Now
Datasheet
|
Compare Parts:
R-78W5.0-0.5
RECOM Power Inc
Switching Regulator,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RECOM POWER GMBH | |
Package Description | Module-3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | RECOM Power | |
Analog IC - Other Type | SWITCHING REGULATOR | |
JESD-30 Code | R-PSMA-W3 | |
Length | 11.5 mm | |
Number of Functions | 1 | |
Number of Terminals | 3 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 18 mm | |
Technology | HYBRID | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | WIRE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 8.5 mm |