-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
DC-DC Regulated Power Supply Module, 1 Output, 2.5W, Hybrid, SIP-3
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72Y0036
|
Newark | Dc-Dc Converter, 5V, 0.5A, Power Supply Applications:Ite, No. Of Outputs:1 Output, Output Power Max:2.5W, Output Current Max:500Ma, Product Range:R-78Hb/W Series, Dc/Dc Converter Mounting:Through Hole, Input Voltage Dc Min:9V Rohs Compliant: Yes |Recom Power R-78HB5.0-0.5/W Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$14.9400 / $16.8400 | Buy Now |
DISTI #
945-2444-ND
|
DigiKey | DC/DC CONVERTER 5V 3W Min Qty: 1 Lead time: 10 Weeks Container: Box |
585 In Stock |
|
$13.8629 / $17.2000 | Buy Now |
DISTI #
919-R-78HB5.0-0.5/W
|
Mouser Electronics | Non-Isolated DC/DC Converters 9-48Vin 5Vout 500mA Wired RoHS: Compliant | 142 |
|
$13.8500 / $17.2000 | Buy Now |
DISTI #
71896959
|
RS | DC-DC Converter, W SIP3 reg, Single Output, 0.5A, 5V Out, R-78HB Series | RECOM Power Inc. R-78HB5.0-0.5/W RoHS: Compliant Min Qty: 25 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$15.8600 / $16.3600 | RFQ |
|
Future Electronics | 0.5A DC/DC-CONVERTER 'INNOLINE' W SIP3 REG RoHS: Compliant pbFree: Yes Min Qty: 25 Package Multiple: 25 Container: Box | 25Box |
|
$13.3300 / $13.4900 | Buy Now |
|
Onlinecomponents.com | DC-DC Switching Regulator - 9 to 72VDC Input - 5VDC@0.5A Output - LM78xx Pin Compatable /Wire Leads RoHS: Compliant |
38 Partner Stock 100 On Order |
|
$13.2700 / $18.1200 | Buy Now |
DISTI #
R-78HB5.0-0.5/W
|
TME | Converter: DC/DC, 2.5W, Uin: 9÷72V, Uout: 5VDC, Iout: 0.5A, SIP3 Min Qty: 1 | 39 |
|
$16.4900 / $19.1300 | Buy Now |
DISTI #
000000000006045748
|
Sager | Non-Isolated DC/DC Converters 9-48Vin 5Vout 500mA Wired Min Qty: 1 | 217 |
|
$13.4000 / $14.3300 | Buy Now |
|
Master Electronics | DC-DC Switching Regulator - 9 to 72VDC Input - 5VDC@0.5A Output - LM78xx Pin Compatable /Wire Leads RoHS: Compliant |
38 Partner Stock 100 On Order |
|
$13.2700 / $18.1200 | Buy Now |
|
New Advantage Corporation | R-78HB Series 0.5 A Single Output 5 V Non Isolated DC/DC Converter RoHS: Compliant Min Qty: 1 Package Multiple: 25 | 50 |
|
$17.6900 / $18.9600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
R-78HB5.0-0.5/W
RECOM Power Inc
Buy Now
Datasheet
|
Compare Parts:
R-78HB5.0-0.5/W
RECOM Power Inc
DC-DC Regulated Power Supply Module, 1 Output, 2.5W, Hybrid, SIP-3
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RECOM POWER GMBH | |
Package Description | SIP-3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | RECOM Power | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 72 V | |
Input Voltage-Min | 9 V | |
Input Voltage-Nom | 48 V | |
JESD-30 Code | R-PSMA-W3 | |
Length | 12.1 mm | |
Load Regulation-Max | 0.6% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 71 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage-Max | 5.15 V | |
Output Voltage-Min | 4.85 V | |
Output Voltage-Nom | 5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 24.5 mm | |
Technology | HYBRID | |
Temperature Grade | OTHER | |
Terminal Form | WIRE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 2.5 W | |
Trim/Adjustable Output | NO | |
Width | 9.7 mm |
This table gives cross-reference parts and alternative options found for R-78HB5.0-0.5/W. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of R-78HB5.0-0.5/W, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
V7805W-500R | 5 Vdc, 0.5 A, 2.5 W, 9~72 Vdc Input Range | CUI Inc | R-78HB5.0-0.5/W vs V7805W-500R |