-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
DC-DC Regulated Power Supply Module, 1 Output, 7.2W, Hybrid, SIP-3
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62X9504
|
Newark | Dc-Dc Converter, 24V, 0.3A, Power Supply Applications:Ite, No. Of Outputs:1 Output, Output Power Max:7.2W, Output Current Max:300Ma, Product Range:R-78Hbxx Series, Dc/Dc Converter Mounting:Through Hole, Input Voltage Dc Min:36V Rohs Compliant: Yes |Recom Power R-78HB24-0.3 Min Qty: 42 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$14.7600 / $16.9100 | Buy Now |
DISTI #
945-1059-ND
|
DigiKey | DC DC CONVERTER 24V 7.2W Min Qty: 1 Lead time: 19 Weeks Container: Tube |
341 In Stock |
|
$13.7285 / $17.0300 | Buy Now |
DISTI #
919-R-78HB24-0.3
|
Mouser Electronics | Non-Isolated DC/DC Converters 0.3A DC/DC REG 36-72Vin 24Vout RoHS: Compliant | 281 |
|
$13.7200 / $17.0300 | Buy Now |
DISTI #
70052262
|
RS | Recom Switching Regulator, 36 - 72V Input, 24V Output, 0.3A | RECOM Power Inc. R-78HB24-0.3 RoHS: Not Compliant Min Qty: 42 Package Multiple: 1 Lead time: 19 Weeks, 0 Days Container: Bulk | 0 |
|
$17.0300 | RFQ |
|
Future Electronics | R-78HB Series Single Output 24 V DC/DC Converter - SIP-3 RoHS: Compliant pbFree: Yes Min Qty: 42 Package Multiple: 42 Container: Tube | 0Tube |
|
$14.5800 / $15.3100 | Buy Now |
|
Onlinecomponents.com | DC-DC Switching Regulator - 36 to 72VDC Input - 24VDC@0.3A Output - LM78xx Pin Compatable RoHS: Compliant |
84 In Stock |
|
$13.2000 / $18.4700 | Buy Now |
|
Bristol Electronics | 11 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 1 | 15 |
|
$10.1250 / $15.0000 | Buy Now |
|
Quest Components | 12 |
|
$15.0000 / $20.0000 | Buy Now | |
|
Quest Components | 8 |
|
$21.9520 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
R-78HB24-0.3
RECOM Power Inc
Buy Now
Datasheet
|
Compare Parts:
R-78HB24-0.3
RECOM Power Inc
DC-DC Regulated Power Supply Module, 1 Output, 7.2W, Hybrid, SIP-3
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RECOM POWER GMBH | |
Package Description | SIP-3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | RECOM Power | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 72 V | |
Input Voltage-Min | 36 V | |
Input Voltage-Nom | 48 V | |
JESD-30 Code | R-PSMA-T3 | |
JESD-609 Code | e3 | |
Length | 11.5 mm | |
Load Regulation-Max | 0.6% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 71 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.5 A | |
Output Voltage-Max | 24.72 V | |
Output Voltage-Min | 23.28 V | |
Output Voltage-Nom | 24 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | SIP3,.08 | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 18 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | OTHER | |
Terminal Finish | Tin (Sn) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 5 | |
Total Power Output-Max | 7.2 W | |
Trim/Adjustable Output | NO | |
Width | 8.5 mm |