-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
DC-DC Regulated Power Supply Module,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62X9493
|
Newark | Dc-Dc Converter, 12V, 1A, Power Supply Applications:Ite, No. Of Outputs:1 Output, Output Power Max:12W, Output Current Max:1A, Product Range:R-78Cxx-1.0 Series, Dc/Dc Converter Mounting:Through Hole, Input Voltage Dc Min:15V Rohs Compliant: Yes |Recom Power R-78C12-1.0 Min Qty: 42 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.6500 / $9.6600 | Buy Now |
DISTI #
945-1392-5-ND
|
DigiKey | DC DC CONVERTER 12V 12W Min Qty: 1 Lead time: 7 Weeks Container: Tube |
4198 In Stock |
|
$8.6991 / $10.6300 | Buy Now |
DISTI #
919-R-78C12-1.0
|
Mouser Electronics | Non-Isolated DC/DC Converters CONV DC/DC 1A 15-42VIN 12VOUT RoHS: Compliant | 898 |
|
$8.3800 / $10.5100 | Buy Now |
DISTI #
70425118
|
RS | Recom Switching Regulator, 15 - 42V Input, 12V Output, 1A | RECOM Power Inc. R-78C12-1.0 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Bulk | 0 |
|
$9.8900 / $10.6300 | RFQ |
|
Future Electronics | America Only - R-78C-1.0 Series Single Output 12 V DC/DC Converter - SIP-3 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Tube | 0Tube |
|
$8.6200 / $9.0500 | Buy Now |
|
Onlinecomponents.com | DC-DC Switching Regulator - 15 to 42VDC Input - 12VDC@1A Output - LM78xx Pin Compatable RoHS: Compliant |
2093 In Stock |
|
$7.9200 / $10.5500 | Buy Now |
|
Bristol Electronics | 39 |
|
RFQ | ||
|
Quest Components | 31 |
|
$12.3284 / $14.9940 | Buy Now | |
DISTI #
R-78C12-1.0
|
TME | Converter: DC/DC, 12W, Uin: 15÷42V, Uout: 12VDC, Iout: 1A, SIP3, PCB Min Qty: 1 | 23 |
|
$9.2600 / $10.8200 | Buy Now |
DISTI #
000000000006045726
|
Sager | Non-Isolated DC/DC Converters CONV DC/DC 1A 15-42VIN 12VOUT Min Qty: 1 | 1694 |
|
$8.2900 / $8.8600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
R-78C12-1.0
RECOM Power Inc
Buy Now
Datasheet
|
Compare Parts:
R-78C12-1.0
RECOM Power Inc
DC-DC Regulated Power Supply Module,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RECOM POWER GMBH | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | RECOM Power | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 42 V | |
Input Voltage-Min | 15 V | |
Input Voltage-Nom | 24 V | |
JESD-30 Code | R-PSMA-P3 | |
JESD-609 Code | e3 | |
Length | 11.6 mm | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 68 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage-Max | 12.36 V | |
Output Voltage-Min | 11.64 V | |
Output Voltage-Nom | 12 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 10.9 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | OTHER | |
Terminal Finish | Tin (Sn) | |
Terminal Form | PIN/PEG | |
Terminal Pitch | 2.54 mm | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 5 | |
Total Power Output-Max | 1 W | |
Trim/Adjustable Output | NO | |
Width | 8.5 mm |