-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
DC-DC Regulated Power Supply Module, 1 Output, 7.5W, Hybrid, ROHS COMPLIANT, SIP-3
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62X9485
|
Newark | Dc-Dc Converter, 5V, 1.5A, Power Supply Applications:Ite, No. Of Outputs:1 Output, Output Power Max:7.5W, Output Current Max:1.5A, Product Range:R-78Bxx-1.5L Series, Dc/Dc Converter Mounting:Through Hole, Input Voltage Dc Min:6.5V Rohs Compliant: Yes |Recom Power R-78B5.0-1.5L Min Qty: 42 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$11.2200 / $12.9300 | Buy Now |
DISTI #
945-1610-5-ND
|
DigiKey | DC DC CONVERTER 5V 7.5W Min Qty: 1 Lead time: 10 Weeks Container: Tube |
6084 In Stock |
|
$10.3701 / $12.9700 | Buy Now |
DISTI #
919-R-78B5.0-1.5L
|
Mouser Electronics | Non-Isolated DC/DC Converters 1.5A DC/DC REG 6.5-18Vin 5Vout RoHS: Compliant | 53 |
|
$10.3600 / $12.6100 | Buy Now |
DISTI #
70424770
|
RS | Recom Switching Regulator, 6.5 - 18V Input, 5V Output, 1.5A | RECOM Power Inc. R-78B5.0-1.5L RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$11.9300 / $12.9700 | RFQ |
|
Future Electronics | R-75B Series 1.5 A 5 V Single Output INNOLINE DC/DC-Converter 90° Pins - SIP-3 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Tube | 29Tube |
|
$10.1600 / $10.6700 | Buy Now |
|
Onlinecomponents.com | DC-DC Switching Regulator - 6.5 to 32VDC Input - 5VDC@1.5A Output - LM78xx Pin Compatable /90° Bend RoHS: Compliant |
181 In Stock |
|
$9.4100 / $10.0000 | Buy Now |
DISTI #
51678584
|
Verical | Module DC-DC 1-OUT 5V 1.5A 7.5W 3-Pin SIP Module Tube Min Qty: 5 Package Multiple: 5 Date Code: 1846 | Americas - 180 |
|
$11.5758 / $12.8866 | Buy Now |
DISTI #
R-78B5.0-1.5L
|
TME | Converter: DC/DC, 7.5W, Uin: 6.5÷18V, Uout: 5VDC, Iout: 1.5A, SIP3 Min Qty: 1 | 53 |
|
$12.2700 / $14.3300 | Buy Now |
DISTI #
R-78B5.0-1.5L
|
Richardson RFPD | DC TO DC CONVERTER MODULE RoHS: Compliant Min Qty: 42 | 0 |
|
$10.3700 / $11.6200 | Buy Now |
DISTI #
ICDCDC3465
|
Rutronik | SwitchReg 6.5-18V to 5.0V 1.5A THT RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tube |
Stock DE - 84 Stock HK - 0 Stock US - 42 Stock SG - 0 |
|
$12.4900 / $14.4500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
R-78B5.0-1.5L
RECOM Power Inc
Buy Now
Datasheet
|
Compare Parts:
R-78B5.0-1.5L
RECOM Power Inc
DC-DC Regulated Power Supply Module, 1 Output, 7.5W, Hybrid, ROHS COMPLIANT, SIP-3
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RECOM POWER GMBH | |
Package Description | , SIP3H,.75 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | RECOM Power | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 18 V | |
Input Voltage-Min | 6.5 V | |
JESD-30 Code | R-XSMA-T3 | |
Length | 17.5 mm | |
Load Regulation-Max | 0.8% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 1.5 A | |
Output Voltage-Max | 5.1 V | |
Output Voltage-Min | 4.9 V | |
Output Voltage-Nom | 5 V | |
Package Body Material | UNSPECIFIED | |
Package Equivalence Code | SIP3H,.75 | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 8.75 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 7.5 W | |
Trim/Adjustable Output | NO | |
Width | 11.5 mm |