-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
DC-DC Regulated Power Supply Module, 1 Output, 7.5W, Hybrid, ROHS COMPLIANT, SIP-3
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62X9484
|
Newark | Dc-Dc Converter, 5V, 1.5A, Power Supply Applications:Ite, No. Of Outputs:1 Output, Output Power Max:7.5W, Output Current Max:1.5A, Product Range:R-78Bxx-1.5 Series, Dc/Dc Converter Mounting:Through Hole, Input Voltage Dc Min:6.5V Rohs Compliant: Yes |Recom Power R-78B5.0-1.5 Min Qty: 42 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$10.9300 / $13.0800 | Buy Now |
DISTI #
945-1054-ND
|
DigiKey | DC DC CONVERTER 5V 8W Min Qty: 1 Lead time: 10 Weeks Container: Tube |
3019 In Stock |
|
$10.1308 / $12.3800 | Buy Now |
DISTI #
919-R-78B5.0-1.5
|
Mouser Electronics | Non-Isolated DC/DC Converters 1.5A DC/DC REG 6.5-18Vin 5Vout RoHS: Compliant | 508 |
|
$10.1100 / $11.4200 | Buy Now |
DISTI #
70051997
|
RS | DC-DC Converter, Out 5VDC, In 6.5 to 18VDC, Thru-Hole, Encapsulated, 1 | RECOM Power Inc. R-78B5.0-1.5 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 30 |
|
$11.1400 / $12.3700 | Buy Now |
|
Future Electronics | R-78B-1.5 Series Single Output 5 V DC/DC Converter - SIP-3 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Tube | 36Tube |
|
$9.7400 / $10.2300 | Buy Now |
|
Onlinecomponents.com | DC-DC Switching Regulator - 6.5 to 32VDC Input - 5VDC@1.5A Output - LM78xx Pin Compatable RoHS: Compliant |
169 In Stock |
|
$9.8000 / $10.3200 | Buy Now |
DISTI #
76466982
|
Verical | Module DC-DC 1-OUT 5V 1.5A 7.5W 3-Pin SIP Tube Min Qty: 1 Package Multiple: 1 Date Code: 2310 | Americas - 389 |
|
$9.7031 / $10.7746 | Buy Now |
DISTI #
70326316
|
Verical | Module DC-DC 1-OUT 5V 1.5A 7.5W 3-Pin SIP Tube Min Qty: 5 Package Multiple: 5 Date Code: 1619 | Americas - 165 |
|
$12.0364 / $13.2990 | Buy Now |
DISTI #
R-78B5.0-1.5
|
TME | Converter: DC/DC, 7.5W, Uin: 6.5÷18V, Uout: 5VDC, Iout: 1.5A, SIP3 Min Qty: 1 | 53 |
|
$11.6800 / $13.6000 | Buy Now |
DISTI #
R-78B5.0-1.5
|
Richardson RFPD | DC TO DC CONVERTER MODULE RoHS: Compliant Min Qty: 42 | 0 |
|
$9.9000 / $11.0900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
R-78B5.0-1.5
RECOM Power Inc
Buy Now
Datasheet
|
Compare Parts:
R-78B5.0-1.5
RECOM Power Inc
DC-DC Regulated Power Supply Module, 1 Output, 7.5W, Hybrid, ROHS COMPLIANT, SIP-3
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RECOM POWER GMBH | |
Package Description | SIP-3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | RECOM Power | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 18 V | |
Input Voltage-Min | 6.5 V | |
JESD-30 Code | R-XSMA-T3 | |
JESD-609 Code | e3 | |
Length | 11.5 mm | |
Load Regulation-Max | 0.8% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 1.5 A | |
Output Voltage-Max | 5.1 V | |
Output Voltage-Min | 4.9 V | |
Output Voltage-Nom | 5 V | |
Package Body Material | UNSPECIFIED | |
Package Equivalence Code | SIP3,.08 | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 18 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin (Sn) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 5 | |
Total Power Output-Max | 7.5 W | |
Trim/Adjustable Output | NO | |
Width | 8.5 mm |