-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
DC-DC Regulated Power Supply Module, 1 Output, 36W, Hybrid, ROHS COMPLIANT, PLASTIC, SIP-12
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62X9416
|
Newark | Dc-Dc Converter, 10-14V, 3A, Sip, Power Supply Applications:Ite, Output Power Max:42W, Output Voltage Min:10V, Output Voltage Max:14V, Output Current Max:3A, Dc/Dc Converter Output Type:Adjustable, Dc/Dc Converter Type:Sip Rohs Compliant: Yes |Recom Power R-7312D Min Qty: 15 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$25.2100 / $27.7200 | Buy Now |
DISTI #
945-1726-5-ND
|
DigiKey | DC DC CONVERTER 12V 36W Min Qty: 1 Lead time: 17 Weeks Container: Tube |
159 In Stock |
|
$23.9567 / $29.3000 | Buy Now |
DISTI #
919-R-7312D
|
Mouser Electronics | Non-Isolated DC/DC Converters DC/DC REG 15-28Vin 10-14Vout RoHS: Compliant | 13 |
|
$23.9500 / $28.8500 | Buy Now |
DISTI #
70052379
|
RS | DC-DC Converter, Innoline, Non-Insulated, 12VDC, 3Amp, Input 12-15VDC, 97%Eff | RECOM Power Inc. R-7312D RoHS: Not Compliant Min Qty: 15 Package Multiple: 1 Lead time: 17 Weeks, 0 Days Container: Bulk | 0 |
|
$27.2800 / $28.4200 | RFQ |
|
Future Electronics | R-7x Series 12 V 3 A Adjustable Output Voltage DC-DC Converter RoHS: Compliant pbFree: Yes Min Qty: 15 Package Multiple: 15 Container: Tube | 0Tube |
|
$24.1900 / $24.5300 | Buy Now |
|
Onlinecomponents.com | DC-DC Switching Regulator - 15 to 28VDC Input - 12VDC@3A Output - 12 Lead Horizontal Mount SIP RoHS: Compliant |
150 In Stock |
|
$22.5000 / $29.0200 | Buy Now |
DISTI #
R-7312D
|
TME | Converter: DC/DC, 36W, Uin: 15÷28V, Uout: 12VDC, Iout: 3A, SIP12, PCB Min Qty: 1 | 0 |
|
$24.3800 / $28.5000 | RFQ |
|
Master Electronics | DC-DC Switching Regulator - 15 to 28VDC Input - 12VDC@3A Output - 12 Lead Horizontal Mount SIP RoHS: Compliant |
150 In Stock |
|
$22.5000 / $29.0200 | Buy Now |
|
Ozdisan Elektronik | DC/DC CONV 36W 15-28VDC 12VDC 3A SIP12 | 0 |
|
$29.1267 / $31.1656 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
R-7312D
RECOM Power Inc
Buy Now
Datasheet
|
Compare Parts:
R-7312D
RECOM Power Inc
DC-DC Regulated Power Supply Module, 1 Output, 36W, Hybrid, ROHS COMPLIANT, PLASTIC, SIP-12
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RECOM POWER GMBH | |
Part Package Code | SFM | |
Package Description | SIP-12 | |
Pin Count | 12 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | RECOM Power | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Approvals | EN, IEC | |
Control Mode | VOLTAGE-MODE | |
Efficiency (Main Output) | 97% | |
Input Voltage-Max | 28 V | |
Input Voltage-Min | 15 V | |
JESD-30 Code | R-PSMA-T12 | |
Length | 32.2 mm | |
Line Regulation-Max | 1% | |
Load Regulation-Max | 1% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 12 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 3 A | |
Output Voltage-Max | 14 V | |
Output Voltage-Min | 10 V | |
Output Voltage-Nom | 12 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Protections | OUTPUT OVER CURRENT; OVER LOAD | |
Qualification Status | Not Qualified | |
Ripple Voltage (Main Out) | 0.024745 Vrms | |
Seated Height-Max | 9.6 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 36 W | |
Trim/Adjustable Output | YES | |
Width | 15 mm |