-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Film Capacitor, Polyester, 10% +Tol, 10% -Tol, 0.22uF, Through Hole Mount, 7338, RADIAL LEADED
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26T5337
|
Newark | Film/ Bulk |Nichicon QXL2E224KTPT Min Qty: 300 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.5680 / $0.8180 | Buy Now |
DISTI #
493-3626-ND
|
DigiKey | CAP FILM 0.22UF 10% 250VAC RAD Min Qty: 1 Lead time: 37 Weeks Container: Bulk |
2522 In Stock |
|
$0.5533 / $1.5600 | Buy Now |
DISTI #
647-QXL2E224KTPT
|
Mouser Electronics | Film Capacitors 0.22uF 250 Volts 10% RoHS: Compliant | 11 |
|
$0.5180 / $1.5400 | Buy Now |
DISTI #
70410086
|
RS | 220nF +/-10% 250 V ac, XL Radial Polyester Film Capacitor | Nichicon QXL2E224KTPT RoHS: Not Compliant Min Qty: 5 Package Multiple: 1 Container: Bulk | 0 |
|
$1.1300 | RFQ |
|
Future Electronics | XL SERIES 250V 0.22uF 18.5X15mm LS-15mm 10% METALIZED POLYESTER FILM CAPACITOR RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 100 Container: Bag | 0Bag |
|
$0.5450 / $0.6250 | Buy Now |
DISTI #
QXL2E224KTPT
|
TTI | Film Capacitors 0.22uF 250 Volts 10% RoHS: Compliant pbFree: Pb-Free Min Qty: 300 Package Multiple: 100 Container: Bulk | Americas - 0 |
|
$0.5110 / $0.6270 | Buy Now |
DISTI #
QXL2E224KTPT
|
Avnet Abacus | Safety Capacitor, 0.22 uF, 250 VAC, 250 VAC, � 10%, Metallized PET, Radial Box - 2 Pin, Through Hole (Alt: QXL2E224KTPT) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 40 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
QXL2E224KTPT
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
QXL2E224KTPT
Nichicon Corporation
Film Capacitor, Polyester, 10% +Tol, 10% -Tol, 0.22uF, Through Hole Mount, 7338, RADIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , 7338 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00 | |
Samacsys Manufacturer | Nichicon | |
Capacitance | 0.22 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYESTER | |
Height | 15.3 mm | |
JESD-609 Code | e3 | |
Length | 18.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 250 V | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Pitch | 15 mm | |
Terminal Shape | WIRE | |
Width | 9.6 mm |