Part Details for QW1D0-BULK by NTE Electronics Inc
Overview of QW1D0-BULK by NTE Electronics Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for QW1D0-BULK
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Res Metal Film 1 Ohm 5% 0.25W(1/4W) ±200ppm/°C Conformal AXL |
585 In Stock |
|
$0.1093 / $0.1640 | Buy Now |
|
Master Electronics | Res Metal Film 1 Ohm 5% 0.25W(1/4W) ±200ppm/°C Conformal AXL |
585 In Stock |
|
$0.1093 / $0.1640 | Buy Now |