Part Details for QTS-050-01-C-D-A-K by Samtec Inc
Overview of QTS-050-01-C-D-A-K by Samtec Inc
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for QTS-050-01-C-D-A-K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
36AJ8106
|
Newark | Connector |Samtec QTS-050-01-C-D-A-K Min Qty: 48 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$10.3900 / $15.2100 | Buy Now |
DISTI #
QTS-050-01-C-D-A-K-ND
|
DigiKey | CONN HDR 100POS SMD GOLD Min Qty: 48 Lead time: 6 Weeks Container: Tray | Temporarily Out of Stock |
|
$20.6344 | Buy Now |
DISTI #
QTS-050-01-C-D-A-K
|
Avnet Americas | Conn High Speed Terminal Strip HDR 100 POS 0.635mm Solder ST SMD - Trays (Alt: QTS-050-01-C-D-A-K) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tray | 0 |
|
$9.6700 / $18.6600 | Buy Now |
DISTI #
QTS-050-01-C-D-A-K
|
Avnet Americas | Conn High Speed Terminal Strip HDR 100 POS 0.635mm Solder ST SMD T/R - Tape and Reel (Alt: QTS-050-01-C-D-A-K) RoHS: Compliant Min Qty: 425 Package Multiple: 425 Container: Reel | 0 |
|
$14.0100 / $20.5700 | Buy Now |
DISTI #
200-QTS05001CDAK
|
Mouser Electronics | Headers & Wire Housings 0.635 mm Q Strip High-Speed Ground Plane Terminal Strip | 0 |
|
$9.6700 / $18.6600 | Order Now |
|
Onlinecomponents.com | 0.635 mm Q Pairs® High-Speed Ground Plane Termianl Strip, Differential Pair, Right-Angle RoHS: Compliant | 0 |
|
$5.8400 / $18.6600 | Buy Now |
DISTI #
QTS-050-01-C-D-A-K
|
Avnet Americas | Conn High Speed Terminal Strip HDR 100 POS 0.635mm Solder ST SMD - Trays (Alt: QTS-050-01-C-D-A-K) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tray | 0 |
|
$9.6700 / $18.6600 | Buy Now |
DISTI #
QTS-050-01-C-D-A-K
|
Avnet Americas | Conn High Speed Terminal Strip HDR 100 POS 0.635mm Solder ST SMD T/R - Tape and Reel (Alt: QTS-050-01-C-D-A-K) RoHS: Compliant Min Qty: 425 Package Multiple: 425 Container: Reel | 0 |
|
$14.0100 / $20.5700 | Buy Now |
DISTI #
QTS-050-01-C-D-A-K
|
Avnet Americas | Conn High Speed Terminal Strip HDR 100 POS 0.635mm Solder ST SMD - Trays (Alt: QTS-050-01-C-D-A-K) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tray | 0 |
|
$9.6700 / $18.6600 | Buy Now |
DISTI #
QTS-050-01-C-D-A-K
|
Avnet Americas | Conn High Speed Terminal Strip HDR 100 POS 0.635mm Solder ST SMD T/R - Tape and Reel (Alt: QTS-050-01-C-D-A-K) RoHS: Compliant Min Qty: 425 Package Multiple: 425 Container: Reel | 0 |
|
$14.0100 / $20.5700 | Buy Now |
Part Details for QTS-050-01-C-D-A-K
QTS-050-01-C-D-A-K CAD Models
QTS-050-01-C-D-A-K Part Data Attributes:
|
QTS-050-01-C-D-A-K
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
QTS-050-01-C-D-A-K
Samtec Inc
Board Stacking Connector, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Material | NOT SPECIFIED | |
JESD-609 Code | e3 |