Part Details for QTLP601CRTR by Fairchild Semiconductor Corporation
Overview of QTLP601CRTR by Fairchild Semiconductor Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for QTLP601CRTR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-QTLP601CRTR-ND
|
DigiKey | LED RED CLEAR 0603 SMD Min Qty: 4438 Container: Bulk MARKETPLACE PRODUCT |
16086 In Stock |
|
$0.0700 | Buy Now |
|
Bristol Electronics | 2000 |
|
RFQ | ||
|
Bristol Electronics | 48000 |
|
RFQ | ||
|
Quest Components | 1600 |
|
$0.0714 / $0.2380 | Buy Now | |
|
Quest Components | 38400 |
|
$0.0429 / $0.2860 | Buy Now | |
|
Rochester Electronics | Single Color LED, Red, Water Clear, 1.2mm RoHS: Compliant Status: Active Min Qty: 1 | 16086 |
|
$0.0581 / $0.0683 | Buy Now |
Part Details for QTLP601CRTR
QTLP601CRTR CAD Models
QTLP601CRTR Part Data Attributes:
|
QTLP601CRTR
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
QTLP601CRTR
Fairchild Semiconductor Corporation
Single Color LED, Red, Water Clear, 1.2mm
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Color | RED | |
Color@Wavelength | Orange | |
Configuration | SINGLE | |
Forward Current-Max | 0.03 A | |
Forward Voltage-Max | 2.4 V | |
Lens Type | WATER CLEAR | |
Luminous Intensity-Nom | 35.0 mcd | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 0.6 mm | |
Packing Method | TR, 7 INCH | |
Peak Wavelength | 630 nm | |
Reverse Voltage-Max | 5 V | |
Shape | RECTANGULAR | |
Size | 1.2 mm | |
Surface Mount | YES | |
Terminal Pitch | 1.65 mm | |
Viewing Angle | 120 deg |