Part Details for QSS-050-01-H-D-A-K-TR by Samtec Inc
Overview of QSS-050-01-H-D-A-K-TR by Samtec Inc
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for QSS-050-01-H-D-A-K-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96P3645
|
Newark | Tape & Reel |Samtec QSS-050-01-H-D-A-K-TR Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$14.1300 | Buy Now |
DISTI #
612-QSS-050-01-H-D-A-K-TRCT-ND
|
DigiKey | CONN SOCKET 100POS SMD GOLD Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
449 In Stock |
|
$12.2375 / $20.7900 | Buy Now |
DISTI #
QSS-050-01-H-D-A-K
|
Avnet Americas | Conn Socket Strip SKT 100 POS 0.635mm Solder ST SMD T/R - Tape and Reel (Alt: QSS-050-01-H-D-A-K) RoHS: Compliant Min Qty: 475 Package Multiple: 475 Lead time: 2 Weeks, 4 Days Container: Reel | 0 |
|
$14.1600 / $20.7900 | Buy Now |
DISTI #
200-QSS05001HDAKTR
|
Mouser Electronics | Headers & Wire Housings 0.635 mm Q Strip High-Speed Ground Plane Socket Strip RoHS: Compliant | 0 |
|
$12.7200 | Order Now |
|
Onlinecomponents.com | 0.635 mm Q Strip® High-Speed Ground Plane Socket Strip RoHS: Compliant | 0 |
|
$6.9500 / $20.7900 | Buy Now |
|
Bristol Electronics | 85 |
|
RFQ | ||
DISTI #
QSS-050-01-H-D-A-K
|
Avnet Americas | Conn Socket Strip SKT 100 POS 0.635mm Solder ST SMD T/R - Tape and Reel (Alt: QSS-050-01-H-D-A-K) RoHS: Compliant Min Qty: 475 Package Multiple: 475 Lead time: 2 Weeks, 4 Days Container: Reel | 0 |
|
$14.1600 / $20.7900 | Buy Now |
DISTI #
QSS-050-01-H-D-A-K
|
Avnet Americas | Conn Socket Strip SKT 100 POS 0.635mm Solder ST SMD T/R - Tape and Reel (Alt: QSS-050-01-H-D-A-K) RoHS: Compliant Min Qty: 475 Package Multiple: 475 Lead time: 2 Weeks, 4 Days Container: Reel | 0 |
|
$14.1600 / $20.7900 | Buy Now |
DISTI #
000000000001673320
|
Sager | Headers & Wire Housings 0.635 mm Q Strip High-Speed Ground Plane Socket Strip Min Qty: 1 | 0 |
|
$12.7200 / $20.7900 | Buy Now |
|
Master Electronics | 0.635 mm Q Strip® High-Speed Ground Plane Socket Strip RoHS: Compliant | 0 |
|
$6.9500 / $20.7900 | Buy Now |
Part Details for QSS-050-01-H-D-A-K-TR
QSS-050-01-H-D-A-K-TR CAD Models
QSS-050-01-H-D-A-K-TR Part Data Attributes:
|
QSS-050-01-H-D-A-K-TR
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
QSS-050-01-H-D-A-K-TR
Samtec Inc
Board Connector, 100 Contact(s), 2 Row(s), Female, Right Angle, Surface Mount Terminal, Socket,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 2 Weeks, 4 Days | |
Samacsys Manufacturer | SAMTEC | |
Body/Shell Style | SOCKET | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD | |
Contact Finish Termination | Gold (Au) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Contact Material | PHOSPHOR BRONZE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 0.635 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 100 |