-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
High-Speed CMOS Dual Bus Switch with IndiviDual Active Low Enables, SOIC0/Reel
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85AJ4312
|
Newark | Bus Switch, 2Ch, Soic-20 Rohs Compliant: Yes |Renesas QS3306AS1G8 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
Buy Now | |
|
Ameya Holding Limited | Min Qty: 50 | 2850 |
|
$0.4388 / $0.4807 | Buy Now |
DISTI #
3869607RL
|
element14 Asia-Pacific | BUS SWITCH, 2CH, SOIC-20 RoHS: Compliant Min Qty: 1 Container: Reel | 2971 |
|
$0.2823 / $0.5056 | Buy Now |
DISTI #
3869607
|
element14 Asia-Pacific | BUS SWITCH, 2CH, SOIC-20 RoHS: Compliant Min Qty: 1 Container: Cut Tape | 2971 |
|
$0.2823 / $0.5056 | Buy Now |
DISTI #
3869607
|
Farnell | BUS SWITCH, 2CH, SOIC-20 RoHS: Compliant Min Qty: 1 Lead time: 19 Weeks, 1 Days Container: Cut Tape | 2971 |
|
$0.2981 / $0.5488 | Buy Now |
DISTI #
3869607RL
|
Farnell | BUS SWITCH, 2CH, SOIC-20 RoHS: Compliant Min Qty: 1 Lead time: 19 Weeks, 1 Days Container: Reel | 2971 |
|
$0.2981 / $0.5488 | Buy Now |
|
LCSC | 4.75V5.25V SOIC-8 Signal Switches / Encoders Decoders / Multiplexers ROHS | 19 |
|
$0.4610 / $0.7847 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
QS3306AS1G8
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
QS3306AS1G8
Renesas Electronics Corporation
High-Speed CMOS Dual Bus Switch with IndiviDual Active Low Enables, SOIC0/Reel
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | SOIC | |
Pin Count | 8 | |
Manufacturer Package Code | DCG8 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Renesas Electronics | |
Family | 3306 | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9276 mm | |
Logic IC Type | BUS DRIVER | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 1 | |
Number of Functions | 2 | |
Number of Ports | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Propagation Delay (tpd) | 0.25 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.7272 mm | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.937 mm |
This table gives cross-reference parts and alternative options found for QS3306AS1G8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of QS3306AS1G8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
935270499118 | Bus Driver, 2-Func, 1-Bit, True Output, PDSO8 | Nexperia | QS3306AS1G8 vs 935270499118 |
IDTQS3306AS18 | Bus Driver, 3306 Series, 2-Func, 1-Bit, True Output, CMOS, PDSO8, SOIC-8 | Integrated Device Technology Inc | QS3306AS1G8 vs IDTQS3306AS18 |
935270513112 | Bus Driver, 2-Func, 1-Bit, True Output, PDSO8 | Nexperia | QS3306AS1G8 vs 935270513112 |
CBT3306D | Bus Driver | Nexperia | QS3306AS1G8 vs CBT3306D |
CBTD3306D-T | Bus Driver | Nexperia | QS3306AS1G8 vs CBTD3306D-T |
IDTQS3306AS1G | Bus Driver, 3306 Series, 2-Func, 1-Bit, True Output, CMOS, PDSO8, GREEN, SOIC-8 | Integrated Device Technology Inc | QS3306AS1G8 vs IDTQS3306AS1G |
CBTS3306D,112 | CBTS3306D | NXP Semiconductors | QS3306AS1G8 vs CBTS3306D,112 |
SN74CBT3306DG4 | Dual FET Bus Switch 8-SOIC -40 to 85 | Texas Instruments | QS3306AS1G8 vs SN74CBT3306DG4 |
CBT3306D,112 | CBT3306 - Dual bus switch@en-us SOIC 8-Pin | Nexperia | QS3306AS1G8 vs CBT3306D,112 |
CBTD3306D,112 | CBTD3306 - Dual bus switch with level shifting@en-us | Nexperia | QS3306AS1G8 vs CBTD3306D,112 |