Part Details for QS3306AS1G8 by Integrated Device Technology Inc
Overview of QS3306AS1G8 by Integrated Device Technology Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Consumer Electronics
Internet of Things (IoT)
Audio and Video Systems
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Entertainment and Gaming
Communication and Networking
Automotive
Price & Stock for QS3306AS1G8
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-QS3306AS1G8-ND
|
DigiKey | QS3306 - QUICKSWITCH HIGH-SPEED Min Qty: 472 Container: Bulk MARKETPLACE PRODUCT |
1000 In Stock |
|
$0.6400 | Buy Now |
|
Rochester Electronics | QS3306 - Quickswitch High-Speed CMOS Dual Bus Switch With Individual Active Low Enable ' RoHS: Compliant Status: Active Min Qty: 1 | 1000 |
|
$0.5455 / $0.6418 | Buy Now |
|
Chip1Cloud | IC BUS SWITCH QUICK CMOS 8-SOIC | 4430 |
|
RFQ | |
|
Sense Electronic Company Limited | SOP8 | 615 |
|
RFQ |
Part Details for QS3306AS1G8
QS3306AS1G8 CAD Models
QS3306AS1G8 Part Data Attributes:
|
QS3306AS1G8
Integrated Device Technology Inc
Buy Now
Datasheet
|
Compare Parts:
QS3306AS1G8
Integrated Device Technology Inc
SOIC-8, Reel
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | INTEGRATED DEVICE TECHNOLOGY INC | |
Part Package Code | SOIC | |
Package Description | GREEN, SOIC-8 | |
Pin Count | 8 | |
Manufacturer Package Code | DCG8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Family | 3306 | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9276 mm | |
Logic IC Type | BUS DRIVER | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 1 | |
Number of Functions | 2 | |
Number of Ports | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Propagation Delay (tpd) | 0.25 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.7272 mm | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.937 mm |
Alternate Parts for QS3306AS1G8
This table gives cross-reference parts and alternative options found for QS3306AS1G8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of QS3306AS1G8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
935270499118 | Bus Driver, 2-Func, 1-Bit, True Output, PDSO8 | Nexperia | QS3306AS1G8 vs 935270499118 |
IDTQS3306AS18 | Bus Driver, 3306 Series, 2-Func, 1-Bit, True Output, CMOS, PDSO8, SOIC-8 | Integrated Device Technology Inc | QS3306AS1G8 vs IDTQS3306AS18 |
935270513112 | Bus Driver, 2-Func, 1-Bit, True Output, PDSO8 | Nexperia | QS3306AS1G8 vs 935270513112 |
CBT3306D | Bus Driver | Nexperia | QS3306AS1G8 vs CBT3306D |
CBTD3306D-T | Bus Driver | Nexperia | QS3306AS1G8 vs CBTD3306D-T |
IDTQS3306AS1G | Bus Driver, 3306 Series, 2-Func, 1-Bit, True Output, CMOS, PDSO8, GREEN, SOIC-8 | Integrated Device Technology Inc | QS3306AS1G8 vs IDTQS3306AS1G |
CBTS3306D,112 | CBTS3306D | NXP Semiconductors | QS3306AS1G8 vs CBTS3306D,112 |
SN74CBT3306DG4 | Dual FET Bus Switch 8-SOIC -40 to 85 | Texas Instruments | QS3306AS1G8 vs SN74CBT3306DG4 |
CBT3306D,112 | CBT3306 - Dual bus switch@en-us SOIC 8-Pin | Nexperia | QS3306AS1G8 vs CBT3306D,112 |
CBTD3306D,112 | CBTD3306 - Dual bus switch with level shifting@en-us | Nexperia | QS3306AS1G8 vs CBTD3306D,112 |