-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
High-Speed CMOS QuickSwitch Dual 4:1 Mux/Demux, SOIC0/Reel
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85AJ4311
|
Newark | Mux/Demux, 4:1, -40 To 85 Deg C Rohs Compliant: Yes |Renesas QS3253S1G8 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
Buy Now | |
DISTI #
800-1726-1-ND
|
DigiKey | IC MUX/DEMUX 2 X 4:1 16SOIC Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1357 In Stock |
|
$0.3232 / $0.7600 | Buy Now |
|
Renesas Electronics America | IC MUX/DEMUX 2 X 4:1 16SOIC Min Qty: 1 Container: Cut Tape (CT) | 1357 |
|
$0.3232 / $0.7600 | Buy Now |
|
Ameya Holding Limited | Min Qty: 50 | 2480 |
|
$0.4437 / $0.7249 | Buy Now |
DISTI #
3869612RL
|
element14 Asia-Pacific | MUX/DEMUX, 4:1, -40 TO 85 DEG C RoHS: Compliant Min Qty: 1 Container: Reel | 158 |
|
$0.3216 / $0.8041 | Buy Now |
DISTI #
3869612
|
element14 Asia-Pacific | MUX/DEMUX, 4:1, -40 TO 85 DEG C RoHS: Compliant Min Qty: 1 Container: Cut Tape | 158 |
|
$0.3216 / $0.8041 | Buy Now |
DISTI #
3869612RL
|
Farnell | RoHS: Compliant Min Qty: 1 Lead time: 19 Weeks, 1 Days Container: Reel | 158 |
|
$0.2799 / $0.7684 | Buy Now |
DISTI #
3869612
|
Farnell | MUX/DEMUX, 4: 1, -40 TO 85 DEG C RoHS: Compliant Min Qty: 1 Lead time: 19 Weeks, 1 Days Container: Cut Tape | 158 |
|
$0.4748 / $0.8696 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
QS3253S1G8
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
QS3253S1G8
Renesas Electronics Corporation
High-Speed CMOS QuickSwitch Dual 4:1 Mux/Demux, SOIC0/Reel
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | SOIC | |
Package Description | SOIC-16 | |
Pin Count | 16 | |
Manufacturer Package Code | DCG16 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Renesas Electronics | |
Control Type | ENABLE LOW | |
Count Direction | BIDIRECTIONAL | |
Family | CBT/FST/QS/5C/B | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUS EXCHANGER | |
Moisture Sensitivity Level | 3 | |
Number of Bits | 4 | |
Number of Functions | 2 | |
Number of Ports | 5 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Prop. Delay@Nom-Sup | 0.25 ns | |
Propagation Delay (tpd) | 0.25 ns | |
Qualification Status | Not Qualified | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
This table gives cross-reference parts and alternative options found for QS3253S1G8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of QS3253S1G8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
QS3253S1G8 | SOIC-16, Reel | Integrated Device Technology Inc | QS3253S1G8 vs QS3253S1G8 |
PI5C3253WE | Bus Exchanger, CBT/FST/QS/5C/B Series, 2-Func, 4-Bit, True Output, CMOS, PDSO16, 0.150 INCH, GREEN, PLASTIC, MS-012D/AC, SOIC-16 | Diodes Incorporated | QS3253S1G8 vs PI5C3253WE |
QS3253S1G | High-Speed CMOS QuickSwitch Dual 4:1 Mux/Demux, SOIC48/Tube | Renesas Electronics Corporation | QS3253S1G8 vs QS3253S1G |
PI5C3253WEX | Bus Exchanger, CBT/FST/QS/5C/B Series, 2-Func, 4-Bit, True Output, CMOS, PDSO16, 0.150 INCH, GREEN, PLASTIC, MS-012D/AC, SOIC-16 | Pericom Semiconductor Corporation | QS3253S1G8 vs PI5C3253WEX |