Part Details for QS3253S1G8 by Integrated Device Technology Inc
Overview of QS3253S1G8 by Integrated Device Technology Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Communication and Networking
Automotive
Price & Stock for QS3253S1G8
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-QS3253S1G8-ND
|
DigiKey | QS3253 - QUICKSWITCH HIGH-SPEED Min Qty: 472 Container: Bulk MARKETPLACE PRODUCT |
7500 In Stock |
|
$0.6400 | Buy Now |
|
Bristol Electronics | Min Qty: 12 | 100 |
|
$0.2925 / $0.4500 | Buy Now |
|
Quest Components | 80 |
|
$0.3000 / $0.6000 | Buy Now | |
|
Rochester Electronics | QS3253 - Quickswitch High-Speed CMOS Dual 4:1 Mux/Demux ' RoHS: Compliant Status: Active Min Qty: 1 | 7500 |
|
$0.5455 / $0.6418 | Buy Now |
|
Chip1Cloud | IC MUX/DEMUX DUAL 4X1 16SOIC | 2550 |
|
RFQ |
Part Details for QS3253S1G8
QS3253S1G8 CAD Models
QS3253S1G8 Part Data Attributes:
|
QS3253S1G8
Integrated Device Technology Inc
Buy Now
Datasheet
|
Compare Parts:
QS3253S1G8
Integrated Device Technology Inc
SOIC-16, Reel
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | INTEGRATED DEVICE TECHNOLOGY INC | |
Part Package Code | SOIC | |
Package Description | GREEN, SOP-16 | |
Pin Count | 16 | |
Manufacturer Package Code | DCG16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Family | 3253 | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 9.9 mm | |
Logic IC Type | BUS EXCHANGER | |
Moisture Sensitivity Level | 3 | |
Number of Bits | 4 | |
Number of Functions | 2 | |
Number of Ports | 5 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Propagation Delay (tpd) | 0.25 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
Alternate Parts for QS3253S1G8
This table gives cross-reference parts and alternative options found for QS3253S1G8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of QS3253S1G8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
QS3253S1G8 | High-Speed CMOS QuickSwitch Dual 4:1 Mux/Demux, SOIC0/Reel | Renesas Electronics Corporation | QS3253S1G8 vs QS3253S1G8 |
PI5C3253WE | Bus Exchanger, CBT/FST/QS/5C/B Series, 2-Func, 4-Bit, True Output, CMOS, PDSO16, 0.150 INCH, GREEN, PLASTIC, MS-012D/AC, SOIC-16 | Diodes Incorporated | QS3253S1G8 vs PI5C3253WE |
QS3253S1G | High-Speed CMOS QuickSwitch Dual 4:1 Mux/Demux, SOIC48/Tube | Renesas Electronics Corporation | QS3253S1G8 vs QS3253S1G |
PI5C3253WEX | Bus Exchanger, CBT/FST/QS/5C/B Series, 2-Func, 4-Bit, True Output, CMOS, PDSO16, 0.150 INCH, GREEN, PLASTIC, MS-012D/AC, SOIC-16 | Pericom Semiconductor Corporation | QS3253S1G8 vs PI5C3253WEX |