Part Details for QCR2020 by Eaton Cutler-Hammer
Overview of QCR2020 by Eaton Cutler-Hammer
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for QCR2020
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
48K4495
|
Newark | Circuit Breaker, 2 Pole, 20A, 120/240V, Product Range:Qcr Series, Current Rating:20A, No. Of Poles:2 Pole, Voltage Rating Vdc:-, Voltage Rating Vac:240V, Circuit Breaker Mounting:Din Rail Rohs Compliant: No |Eaton Cutler Hammer QCR2020 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 806 |
|
$139.6200 | Buy Now |
DISTI #
70987974
|
RS | Circuit Breaker QUICKLAG Rear mnt 10kAIC 2-pole 20A | Eaton - Cutler Hammer QCR2020 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 0 Days Container: Bulk | 0 |
|
$111.7000 / $139.6200 | RFQ |
|
Onlinecomponents.com | 0 |
|
$142.0900 / $152.6100 | Buy Now | |
DISTI #
2611171
|
Farnell | RoHS: Not Compliant Min Qty: 1 Lead time: 1 Weeks, 6 Days Container: Each | 0 |
|
$149.9987 / $154.0097 | Buy Now |