Part Details for Q8F7BXXR02E by APEM Inc
Overview of Q8F7BXXR02E by APEM Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for Q8F7BXXR02E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
05W8478
|
Newark | Led Indicator 8Mm Flush Red 2Vdc Ip67 Rohs Compliant: Yes |Apem Q8F7BXXR02E Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$10.9900 / $13.0300 | Buy Now |
DISTI #
679-4072-ND
|
DigiKey | INDICATOR 2VDC 8MM FLUSH RED Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
231 In Stock |
|
$11.1534 / $19.1700 | Buy Now |
DISTI #
642-Q8F7BXXR02E
|
Mouser Electronics | LED Panel Mount Indicators LED Indicators, 8mm 2VDC, Red RoHS: Compliant | 3 |
|
$11.1200 / $18.7800 | Buy Now |
DISTI #
70429354
|
RS | Flush Indicator Pmnt,8mm Mount Size, Red LED, Lead Wires Term,5 mm Lamp Size,2 Vdc | APEM Components Q8F7BXXR02E RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$10.7700 / $13.4600 | RFQ |
|
Onlinecomponents.com | Panel Mount LED Indicator - 8mm - Red - No Resistor - Flush - Black Bezel - Wires - IP67 RoHS: Compliant |
52 In Stock |
|
$10.8300 / $19.0700 | Buy Now |
DISTI #
51554182
|
Verical | LED Panel Mount Indicator Uni-Color Red 10mcd Automotive 2-Pin RoHS: Compliant Min Qty: 5 Package Multiple: 5 Date Code: 1311 | Americas - 50 |
|
$17.4723 / $24.5747 | Buy Now |
|
Master Electronics | Panel Mount LED Indicator - 8mm - Red - No Resistor - Flush - Black Bezel - Wires - IP67 RoHS: Compliant |
52 In Stock |
|
$10.8300 / $19.0700 | Buy Now |
Part Details for Q8F7BXXR02E
Q8F7BXXR02E CAD Models
Q8F7BXXR02E Part Data Attributes
|
Q8F7BXXR02E
APEM Inc
Buy Now
Datasheet
|
Compare Parts:
Q8F7BXXR02E
APEM Inc
Single Color LED, High Efficiency Red, Diffused, PLASTIC PACKAGE-2
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | APEM COMPONENTS INC | |
Package Description | PLASTIC PACKAGE-2 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Additional Feature | UL RECOGNIZED | |
Color | HIGH EFFICIENCY RED | |
Configuration | SINGLE | |
Lens Type | DIFFUSED | |
Luminous Intensity-Nom | 10.0 mcd | |
Mounting Feature | PANEL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 1 mm | |
Packing Method | BULK | |
Shape | CYLINDRICAL | |
Surface Mount | NO | |
Viewing Angle | 100 deg |
Alternate Parts for Q8F7BXXR02E
This table gives cross-reference parts and alternative options found for Q8F7BXXR02E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of Q8F7BXXR02E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
Q16F1BPXXR28 | Single Color LED, High Efficiency Red, Diffused, PLASTIC PACKAGE-1 | APEM Inc | Q8F7BXXR02E vs Q16F1BPXXR28 |
Q8F8CKKR02E | Single Color LED, High Efficiency Red, Diffused, PLASTIC PACKAGE-2 | APEM Inc | Q8F7BXXR02E vs Q8F8CKKR02E |
Q16PF1AUXXR02 | Single Color LED, High Efficiency Red, Diffused, PLASTIC PACKAGE-1 | APEM Inc | Q8F7BXXR02E vs Q16PF1AUXXR02 |
Q16F1GPKKR12 | Single Color LED, High Efficiency Red, Diffused, PLASTIC PACKAGE-1 | APEM Inc | Q8F7BXXR02E vs Q16F1GPKKR12 |
Q16F1CPXXR110E | Single Color LED, High Efficiency Red, Diffused, PLASTIC PACKAGE-1 | APEM Inc | Q8F7BXXR02E vs Q16F1CPXXR110E |
Q8F8CKKR12 | Single Color LED, High Efficiency Red, Diffused, PLASTIC PACKAGE-8 | APEM Inc | Q8F7BXXR02E vs Q8F8CKKR12 |
Q16PF7BPXXR02 | Single Color LED, High Efficiency Red, Diffused, PLASTIC PACKAGE-7 | APEM Inc | Q8F7BXXR02E vs Q16PF7BPXXR02 |
Q8F3CXXR28 | Single Color LED, High Efficiency Red, Diffused, PLASTIC PACKAGE-2 | APEM Inc | Q8F7BXXR02E vs Q8F3CXXR28 |
Q16F3AUXXR06 | Single Color LED, High Efficiency Red, Diffused, PLASTIC PACKAGE-3 | APEM Inc | Q8F7BXXR02E vs Q16F3AUXXR06 |
Q16PF2GPXXR12E | Single Color LED, High Efficiency Red, Diffused, PLASTIC PACKAGE-2 | APEM Inc | Q8F7BXXR02E vs Q16PF2GPXXR12E |